Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782359-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AJ5520
Product RangePXI-2799
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5,535.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5,535.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782359-01Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.14AJ5520
Product RangePXI-2799
Technical Datasheet
Product TypePXI RF Relay Module
Contact ConfigurationSPDT
No. of Relays-
Bus Connector TypePXI Hybrid
Switching Voltage Max30V
Switching Current Max-
Bandwidth40GHz
For Use WithNI PXI Controller
Product RangePXI-2799
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-2799 is a general-purpose single-pole double-throw (SPDT) switch module for routing RF or microwave signals in automated test applications. You can use this module for basic signal routing or inserting and removing components in a signal path. The PXI-2799 is also well-suited for passing high-order harmonics from PXI RF Signal Upconverter modules or routing multiple sources to PXI RF Signal Downconverter modules. You can use its on-board relay count tracking feature to predict relay lifetime and reduce unexpected system downtime.
Technical Specifications
Product Type
PXI RF Relay Module
No. of Relays
-
Switching Voltage Max
30V
Bandwidth
40GHz
Product Range
PXI-2799
Contact Configuration
SPDT
Bus Connector Type
PXI Hybrid
Switching Current Max
-
For Use With
NI PXI Controller
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate