Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26K9261
Also Known AsGTIN UPC EAN: 793950461105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.000 |
Price for:Each
Minimum: 1
Multiple: 1
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM10Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26K9261
Also Known AsGTIN UPC EAN: 793950461105
Technical Datasheet
RPM Measuring Range0.5RPM to 20000RPM, 10RPM to 99999RPM
Accuracy %0.05%
External Height216mm
External Width66mm
Sampling Time-
External Depth38mm
Detecting Distance Max2m
Operating Temperature Min-20°C
Operating Temperature Max315°C
Product Range-
SVHCTo Be Advised
Product Overview
Photo/Contact tachometer with a non-contact IR Thermometer for surface temperature measurements.
- Wide Temperature range: -20 to 315°C
- Fixed 0.95 emissivity, 6:1 distance to target ratio
- Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
- Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
- Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
- Contact tachometer for RPM and surface speed measurements
- Memory stores Min/Max/Last
- Double moulded housing
- Supplied with tips/wheel, four 1.5V AA batteries, reflective tape and carrying case
Technical Specifications
RPM Measuring Range
0.5RPM to 20000RPM, 10RPM to 99999RPM
External Height
216mm
Sampling Time
-
Detecting Distance Max
2m
Operating Temperature Max
315°C
SVHC
To Be Advised
Accuracy %
0.05%
External Width
66mm
External Depth
38mm
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate