Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM10
Newark Part No.26K9261
Also Known AsGTIN UPC EAN: 793950461105
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $429.000 |
Price for:Each
Minimum: 1
Multiple: 1
$429.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRPM10
Newark Part No.26K9261
Also Known AsGTIN UPC EAN: 793950461105
Technical Datasheet
RPM Measuring Range0.5RPM to 20000RPM, 10RPM to 99999RPM
Accuracy %0.05%
External Height216mm
External Width66mm
Sampling Time-
External Depth38mm
Detecting Distance Max2m
Operating Temperature Min-20°C
Operating Temperature Max315°C
Product Range-
SVHCTo Be Advised
Product Overview
Photo/Contact tachometer with a non-contact IR Thermometer for surface temperature measurements.
- Wide Temperature range: -20 to 315°C
- Fixed 0.95 emissivity, 6:1 distance to target ratio
- Provides wide RPM (photo and contact) and Linear Surface Speed (contact) measurements
- Accurate to 0.05% with max resolution of 0.1rpm in either photo or contact mode
- Non-contact Photo tachometer uses a laser for greater measuring distance up to 2m
- Contact tachometer for RPM and surface speed measurements
- Memory stores Min/Max/Last
- Double moulded housing
- Supplied with tips/wheel, four 1.5V AA batteries, reflective tape and carrying case
Technical Specifications
RPM Measuring Range
0.5RPM to 20000RPM, 10RPM to 99999RPM
External Height
216mm
Sampling Time
-
Detecting Distance Max
2m
Operating Temperature Max
315°C
SVHC
To Be Advised
Accuracy %
0.05%
External Width
66mm
External Depth
38mm
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate