1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Product Information
Product Overview
The 365510 is a Digital Stopwatch with split time, two competitor monitoring, alarm and clock features. The accuracy of the clock is ±3seconds per 24 hours. In normal mode the hours/minutes/seconds and the day of week is displayed. press and hold the SPLIT/RESET button to view the alarm time, to turn the alarm ON or OFF, press the START/STOP button while holding down the SPLIT/RESET button (the bell icon in the upper right-hand corner of the display is on when the alarm is turned ON), press and hold START/STOP to view the calendar month and date. This Stopwatch uses an LR-44 or A-76 alkaline button battery. The Phillips head screws on the rear of the watch must be removed to open the watch and access the battery.
- Stop watch mode with elapsed timer, split time and two competitor timer
- Setting date and time
- Hour chime
- Alarm set, snooze and silence
Applications
Test & Measurement, Clock & Timing
Technical Specifications
23 hrs, 59 mins, 59 sec
-
57mm
-
-
70mm
15mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate