• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Environmental & Mechanical Test
                                                                                                    4. Stopwatches
                                                                                                    Print Page

                                                                                                    365510

                                                                                                    Timer Counter, Digital Stopwatch, Water Resistant, Day / Month / Date Calendar and Alarm

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    EXTECH INSTRUMENTS 365510
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No365510
                                                                                                    Newark Part No.27K9584
                                                                                                    Also Known AsGTIN UPC EAN: 793950365519
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    30 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EXTECH INSTRUMENTS
                                                                                                    ManufacturerEXTECH INSTRUMENTS
                                                                                                    Manufacturer Part No365510
                                                                                                    Newark Part No.27K9584
                                                                                                    Also Known AsGTIN UPC EAN: 793950365519
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Meter Range23 hrs, 59 mins, 59 sec
                                                                                                    Counting Speed-
                                                                                                    Accuracy-
                                                                                                    External Height70mm
                                                                                                    External Width57mm
                                                                                                    External Depth15mm
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 365510 is a Digital Stopwatch with split time, two competitor monitoring, alarm and clock features. The accuracy of the clock is ±3seconds per 24 hours. In normal mode the hours/minutes/seconds and the day of week is displayed. press and hold the SPLIT/RESET button to view the alarm time, to turn the alarm ON or OFF, press the START/STOP button while holding down the SPLIT/RESET button (the bell icon in the upper right-hand corner of the display is on when the alarm is turned ON), press and hold START/STOP to view the calendar month and date. This Stopwatch uses an LR-44 or A-76 alkaline button battery. The Phillips head screws on the rear of the watch must be removed to open the watch and access the battery.

                                                                                                    • Stop watch mode with elapsed timer, split time and two competitor timer
                                                                                                    • Setting date and time
                                                                                                    • Hour chime
                                                                                                    • Alarm set, snooze and silence

                                                                                                    Applications

                                                                                                    Test & Measurement, Clock & Timing

                                                                                                    Technical Specifications

                                                                                                    Meter Range

                                                                                                    23 hrs, 59 mins, 59 sec

                                                                                                    Accuracy

                                                                                                    -

                                                                                                    External Width

                                                                                                    57mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Counting Speed

                                                                                                    -

                                                                                                    External Height

                                                                                                    70mm

                                                                                                    External Depth

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.