• Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  PEL 105 W4 AMPFLEX SENSORS

                                                                                                  Power Analyzer, Sensor, Current, Energy, Power, Voltage, 9 Channel, 10V to 1kV, 180 mm, 270 mm

                                                                                                  AEMC INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  AEMC INSTRUMENTS PEL 105 W4 AMPFLEX SENSORS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoPEL 105 W4 AMPFLEX SENSORS
                                                                                                  Newark Part No.02AC7053
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  AEMC INSTRUMENTS
                                                                                                  ManufacturerAEMC INSTRUMENTS
                                                                                                  Manufacturer Part NoPEL 105 W4 AMPFLEX SENSORS
                                                                                                  Newark Part No.02AC7053
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Energy, Power, Voltage
                                                                                                  No. of Channels9 Channel
                                                                                                  Voltage Range rms10V to 1kV
                                                                                                  Bandwidth-
                                                                                                  External Height180mm
                                                                                                  External Width270mm
                                                                                                  External Depth245mm
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (16-Jul-2019)

                                                                                                  Product Overview

                                                                                                  The PEL 105 W4 AMPFLEX SENSORS from AEMC is a power and energy logger with 196A-24-BK AmpFlex sensor. PEL 105 is a simple to use, power and energy data logger that monitors both traditional and renewable energy sources. It monitors and records power, energy, cost and harmonics locally or from anywhere in the world. The PEL 105 is built into a waterproof case with an IP67 rating designed for outdoor use and is especially useful for pole mounting. This product is for electricians, engineers and contractors doing work in the areas of building and system monitoring and upgrades, including compliance to article 220.87 of the NEC, as well as overall energy audits and incoming power monitoring. It is available with an Android App to configure, view and capture data wirelessly. Bluetooth and Wi-Fi wireless communication provides the operator with the ability to work from a safe distance away from dangerous voltages and currents without the need to wear PPE gear.

                                                                                                  • 5 voltage and 4 current measurement inputs, designed to work in 1000V CATIV environments
                                                                                                  • Measures volts, amps, watts, VARs, KWh, power factor and harmonics out to the 50th
                                                                                                  • Track energy costs including time of use
                                                                                                  • Wi-Fi, Bluetooth class 1, USB, LAN and Ethernet communication built-in
                                                                                                  • Powered from phase inputs up to 1000VAC or from a wall receptacle
                                                                                                  • User selectable storage rates and demand intervals
                                                                                                  • Pole mountable, minimal programming required
                                                                                                  • Can be configured directly from front panel, through DataView control panel or free Android App
                                                                                                  • Automatic recognition of the connected current sensors/probes
                                                                                                  • DataView software for data storage, real time display, analysis and report generation

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Contents

                                                                                                  Extra large tool bag, Accessory pouch, 5ft USB cable, Five 10ft black voltage leads(waterproof cap) with alligator clips, Power adapter 110/230V with US power cord, Four water tight AmpFlex 196A-24-BK sensors, 9.6V NiMH battery, SD card, USB SD card reader, Twelve colour coded input ID markers, Quick start guide, USB stick supplied with DataView software and user manual.

                                                                                                  Technical Specifications

                                                                                                  Analyzer Functions

                                                                                                  Current, Energy, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  10V to 1kV

                                                                                                  External Height

                                                                                                  180mm

                                                                                                  External Depth

                                                                                                  245mm

                                                                                                  SVHC

                                                                                                  No SVHC (16-Jul-2019)

                                                                                                  No. of Channels

                                                                                                  9 Channel

                                                                                                  Bandwidth

                                                                                                  -

                                                                                                  External Width

                                                                                                  270mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (16-Jul-2019)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.