ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    PEL 52

                                                                                                    Power Analyzer, Current, Energy, Power, Voltage, 2 Channel, 10V to 660V, 180 mm, 88 mm

                                                                                                    AEMC INSTRUMENTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    AEMC INSTRUMENTS PEL 52
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoPEL 52
                                                                                                    Newark Part No.70AK9251
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,495.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,495.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AEMC INSTRUMENTS
                                                                                                    ManufacturerAEMC INSTRUMENTS
                                                                                                    Manufacturer Part NoPEL 52
                                                                                                    Newark Part No.70AK9251
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Power, Voltage
                                                                                                    No. of Channels2 Channel
                                                                                                    Voltage Range rms10V to 660V
                                                                                                    Bandwidth-
                                                                                                    External Height180mm
                                                                                                    External Width88mm
                                                                                                    External Depth37mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    PEL 52 is a power & energy logger with LCD and 2 x MA193-10-BK sensors. It is a Time/date stamped electrical measuring instrument to understand and improve electrical consumption. Includes FREE DataView® software for configuring, data retrieval, real-time measurement display, data analysis and report generation. Compact casing with built-in magnets to facilitate mounting for easier implementation in electrical cabinets 2-year warranty. it is used in load surveys (find out how much energy each item of equipment consumes operating at its min/max power level), energy analysis (estimate energy consumption before and after the improvements) and energy surveys (the measurements for energy surveys must be performed at several locations on the evaluation site. Starting with the main power, compare the power and energy measurements on the electricity meter and bills. Sub metering can then be performed on downstream of the installation).

                                                                                                    • Low cost, simple-to-use, portable, single- and dual- (split phase) power & energy data logger
                                                                                                    • Install without cutting off the electrical network being monitored
                                                                                                    • Vital energy data is easily measured, recorded and analyzed
                                                                                                    • TRMS voltage and current measurement up to 600V, powered via the measuring phase
                                                                                                    • Measurement of the AC phase currents (I1, I2) (dependent on sensor)
                                                                                                    • RMS AC measurements (50Hz and 60Hz), aggregation every second without missing measurements
                                                                                                    • Easy to use, automatic recognition of current sensors
                                                                                                    • W, VA and var (P, Q, S, N and D) power measurements, calculation of the Cos φ and Power Factor (DPF)
                                                                                                    • Aggregation measurements over a period from 1minute to 1hour
                                                                                                    • Remote connectivity via IRD server, integrated web server for remote viewing (Android, iOS, Windows)

                                                                                                    Contents

                                                                                                    Power & energy logger, Soft carrying bag, (2) MiniFlex® MA193- 10-BK sensors, (3) black test leads and alligator clips, 110 V US power cord, (1) adapter for power cord, 8 GB SD card, USB SD card reader, (2) AAA rechargeable batteries, Quick start guide, USB drive with DataView® software and user manual.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    10V to 660V

                                                                                                    External Height

                                                                                                    180mm

                                                                                                    External Depth

                                                                                                    37mm

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    No. of Channels

                                                                                                    2 Channel

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    External Width

                                                                                                    88mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Quick Start Guide EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product