Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoEV45-NACSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM8042
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $799.990 |
Price for:Each
Minimum: 1
Multiple: 1
$799.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoEV45-NACSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.26AM8042
Technical Datasheet
EV ConnectorSAE J1772 Type 1 Plug
Internal Power Consumption Max-
Operating Humidity Range45% RH
Operating Temperature Min-10°C
Operating Temperature Max50°C
Operating Altitude Max2km
IP Rating-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
EV45-NACS is a EV charger test adapter with NACS plug and Type 1 converter. Main applications include providing safe and reliable EV charging stations, stalling and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.
- Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
- Tests residual current device (RCD)
- Indicates the maximum current output of EV chargers
- Designed for type 2 and compatible with type 1 connectors
- Measures charging voltage and frequency when used with an optional FLIR digital multimeter
- Complies with CAT II 300V and IEC 61851-1 EV safety standards
Contents
EV45-NACS, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.
Technical Specifications
EV Connector
SAE J1772 Type 1 Plug
Operating Humidity Range
45% RH
Operating Temperature Max
50°C
IP Rating
-
SVHC
No SVHC (17-Dec-2015)
Internal Power Consumption Max
-
Operating Temperature Min
-10°C
Operating Altitude Max
2km
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate