Print Page
EV45-NACS
EV Charger Test Adapter, NACS Plug and Type 1 Converter, 45% Humidity, 2km Altitude, -10 to 50°C
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | EV45-NACSCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26AM8042 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $638.990 |
Price for:Each
Minimum: 1
Multiple: 1
$638.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | EV45-NACSCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26AM8042 |
| Technical Datasheet | |
| EV Connector | SAE J1772 Type 1 Plug |
| Internal Power Consumption Max | - |
| Operating Humidity Range | 45% RH |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 50°C |
| Operating Altitude Max | 2km |
| IP Rating | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
EV45-NACS is a EV charger test adapter with NACS plug and Type 1 converter. Main applications include providing safe and reliable EV charging stations, stalling and maintaining public and private EV chargers and diagnosing and troubleshooting EVSEs.
- Ensures EV charging station safety by verifying protective earth and electrical wiring integrity
- Tests residual current device (RCD)
- Indicates the maximum current output of EV chargers
- Designed for type 2 and compatible with type 1 connectors
- Measures charging voltage and frequency when used with an optional FLIR digital multimeter
- Complies with CAT II 300V and IEC 61851-1 EV safety standards
Contents
EV45-NACS, Converter for type 1, Carrying pouch, Test leads, 4 x AA batteries, User manual.
Technical Specifications
| EV Connector | SAE J1772 Type 1 Plug |
|---|---|
| Operating Humidity Range | 45% RH |
| Operating Temperature Max | 50°C |
| IP Rating | - |
| SVHC | No SVHC (17-Dec-2015) |
| Internal Power Consumption Max | - |
|---|---|
| Operating Temperature Min | -10°C |
| Operating Altitude Max | 2km |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
