ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    12681 (444-2)

                                                                                                    Ohmmeter, Micro, 4-Wire, 0.02ohm, 0.2ohm, 2ohm, 20ohm, 0.001 ohm, 5 mA, 0.05%, 68 mm

                                                                                                    SIMPSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    SIMPSON 12681 (444-2)
                                                                                                    ManufacturerSIMPSON
                                                                                                    Manufacturer Part No12681 (444-2)
                                                                                                    Newark Part No.89F2214
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 7 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,441.510
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,441.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    SIMPSON
                                                                                                    ManufacturerSIMPSON
                                                                                                    Manufacturer Part No12681 (444-2)
                                                                                                    Newark Part No.89F2214
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection4-Wire
                                                                                                    Resistance Measurement Range0.02ohm, 0.2ohm, 2ohm, 20ohm
                                                                                                    Resolution (ohm)0.001ohm
                                                                                                    Test Current5mA
                                                                                                    Accuracy0.05%
                                                                                                    External Height68mm
                                                                                                    External Width228mm
                                                                                                    External Depth213mm
                                                                                                    Weight3lb
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Micro-Ohmmeter measures resistance from 50 micro-ohm to 20 ohms. It measures using an extremely small test voltage (100 microvolt maximum) and a four wire measurement technique. The resistance reading is indicated on a 4- 1/2 digit LCD display using one of two measuring modes: An automatic AC measurement mode or a manual DC measurement mode. By limiting the test voltage of the Model 444-2 to only 100 micro volts the instrument will not "punch through" contamination or corrosion. An audible tone can be used to indicate resistance values below any selected reading. The Model 444-2 has a universal power input range of 85Vac to 250Vac and incorporates a self-contained rechargeable Ni-Cad battery for field use

                                                                                                    • 20,000 Count 4 1/2-Digit LCD
                                                                                                    • 2 Measurement Methods: AC Pulse and DC Polarity Switching
                                                                                                    • Punch-Through Prevention by 100 MicroV Max. Test Voltage
                                                                                                    • User-Adjustable, Low-Resistance Alarm
                                                                                                    • AC Test Mode Cancels Offset Voltages and Thermocouple Effects
                                                                                                    • Includes Ni-Cad Battery for Field Use and Test Leads
                                                                                                    • Extended Battery Life, 10 Hours Typical

                                                                                                    Applications

                                                                                                    Test & Measurement, Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    4-Wire

                                                                                                    Resolution (ohm)

                                                                                                    0.001ohm

                                                                                                    Accuracy

                                                                                                    0.05%

                                                                                                    External Width

                                                                                                    228mm

                                                                                                    Weight

                                                                                                    3lb

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Resistance Measurement Range

                                                                                                    0.02ohm, 0.2ohm, 2ohm, 20ohm

                                                                                                    Test Current

                                                                                                    5mA

                                                                                                    External Height

                                                                                                    68mm

                                                                                                    External Depth

                                                                                                    213mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product