Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300
Newark Part No.61T6080
Also Known AsGTIN UPC EAN: 793950713006
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $269.000 |
Price for:Each
Minimum: 1
Multiple: 1
$269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300
Newark Part No.61T6080
Also Known AsGTIN UPC EAN: 793950713006
Technical Datasheet
Data Logger TypeUSB 3-Axis G-Force
No. of Channels / Inputs-
Sensor / Measurement TypeMEMS Accelerometer
Maximum Samples168042 Samples
Data InterfaceUSB
Display Type-
Product Range-
SVHCTo Be Advised
Product Overview
The VB300 is a 3-axis G-Force USB Data Logger with built-in 3-axis accelerometers record the time when shock occurs. Record storage, transport or operational data over time. USB interface for easy set-up and data download. Real time FFT frequency and time-domain vibration analysis. Selectable X-, Y-, Z-axis or any combination (via software). It features manual and programmable start modes. User-programmable record threshold.
- MEMS Semiconductor sensor type
- 200Hz Acceleration sampling rate
- 0 to 60Hz Bandwidth
Applications
Industrial, Metering, Test & Measurement
Contents
USB data logger, Magnetized/bolt-on mounting base, 3.6V Lithium battery and Windows® 98, 2000, XP, Vista, Win 7 (32-bit and 64-bit) compatible analysis software.
Technical Specifications
Data Logger Type
USB 3-Axis G-Force
Sensor / Measurement Type
MEMS Accelerometer
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
168042 Samples
Display Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate