Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61T6080
Also Known AsGTIN UPC EAN: 793950713006
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.000 |
Price for:Each
Minimum: 1
Multiple: 1
$269.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoVB300Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.61T6080
Also Known AsGTIN UPC EAN: 793950713006
Technical Datasheet
Data Logger TypeUSB 3-Axis G-Force
No. of Channels / Inputs-
Sensor / Measurement TypeMEMS Accelerometer
Maximum Samples168042 Samples
Data InterfaceUSB
Display Type-
Product Range-
SVHCTo Be Advised
Product Overview
The VB300 is a 3-axis G-Force USB Data Logger with built-in 3-axis accelerometers record the time when shock occurs. Record storage, transport or operational data over time. USB interface for easy set-up and data download. Real time FFT frequency and time-domain vibration analysis. Selectable X-, Y-, Z-axis or any combination (via software). It features manual and programmable start modes. User-programmable record threshold.
- MEMS Semiconductor sensor type
- 200Hz Acceleration sampling rate
- 0 to 60Hz Bandwidth
Applications
Industrial, Metering, Test & Measurement
Contents
USB data logger, Magnetized/bolt-on mounting base, 3.6V Lithium battery and Windows® 98, 2000, XP, Vista, Win 7 (32-bit and 64-bit) compatible analysis software.
Technical Specifications
Data Logger Type
USB 3-Axis G-Force
Sensor / Measurement Type
MEMS Accelerometer
Data Interface
USB
Product Range
-
No. of Channels / Inputs
-
Maximum Samples
168042 Samples
Display Type
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate