ALPHAWIRE
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
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquisition
                                                                                                    5. Results

                                                                                                    21 Product Results Found for "modules"

                                                                                                    Find a huge range of Data Acquisition at Newark Electronics. We stock a large selection of Data Acquisition, including new and most popular products from the world's top manufacturers including: Omega & Meilhaus
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    No. of Channels
                                                                                                    Sampling Rate
                                                                                                    Input Voltage Max
                                                                                                    Input Current Max
                                                                                                    Bandwidth
                                                                                                    External Height
                                                                                                    External Width
                                                                                                    External Depth
                                                                                                    Product Range
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    D8400
                                                                                                    OMEGA D8400
                                                                                                    62AH3706

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 7 Channels
                                                                                                    3. 10 V
                                                                                                    4. 20 mA
                                                                                                    5. 102 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $698.490
                                                                                                    7Channels
                                                                                                    -
                                                                                                    10V
                                                                                                    20mA
                                                                                                    -
                                                                                                    102mm
                                                                                                    152mm
                                                                                                    36mm
                                                                                                    D8000 Series
                                                                                                    D8100
                                                                                                    OMEGA D8100
                                                                                                    62AH3703

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 7 Channels
                                                                                                    3. 10 V
                                                                                                    4. 102 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $528.920
                                                                                                    7Channels
                                                                                                    -
                                                                                                    10V
                                                                                                    -
                                                                                                    -
                                                                                                    102mm
                                                                                                    152mm
                                                                                                    36mm
                                                                                                    D8000 Series
                                                                                                    OM-DAQ-USB-2401
                                                                                                    OMEGA OM-DAQ-USB-2401
                                                                                                    71AC1684

                                                                                                    Data Sheet

                                                                                                    Date/Lot Code

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 1 kSPS
                                                                                                    4. 12 V
                                                                                                    5. 500 mA
                                                                                                    6. 107 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,306.330
                                                                                                    16Channels
                                                                                                    1kSPS
                                                                                                    12V
                                                                                                    500mA
                                                                                                    -
                                                                                                    107mm
                                                                                                    128mm
                                                                                                    39mm
                                                                                                    -
                                                                                                    D8200
                                                                                                    OMEGA D8200
                                                                                                    62AH3704

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 7 Channels
                                                                                                    3. 20 mA
                                                                                                    4. 102 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $528.920
                                                                                                    7Channels
                                                                                                    -
                                                                                                    -
                                                                                                    20mA
                                                                                                    -
                                                                                                    102mm
                                                                                                    152mm
                                                                                                    36mm
                                                                                                    D8000 Series
                                                                                                    OM-USB-TC
                                                                                                    OMEGA OM-USB-TC
                                                                                                    86T2421

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 2 SPS
                                                                                                    4. 1 MHz
                                                                                                    5. 36 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $734.000
                                                                                                    8Channels
                                                                                                    2SPS
                                                                                                    -
                                                                                                    -
                                                                                                    1MHz
                                                                                                    36mm
                                                                                                    89mm
                                                                                                    127mm
                                                                                                    -
                                                                                                    OMB-DAQ-2416-4AO
                                                                                                    OMEGA OMB-DAQ-2416-4AO
                                                                                                    84AC6137

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 4 Channels
                                                                                                    3. 1 kSPS
                                                                                                    4. 15 V
                                                                                                    5. 245 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $2,874.580
                                                                                                    4Channels
                                                                                                    1kSPS
                                                                                                    15V
                                                                                                    -
                                                                                                    -
                                                                                                    245mm
                                                                                                    146mm
                                                                                                    50mm
                                                                                                    OMB-DAQ-2416 Series
                                                                                                    PET-7018Z-G/S-CR
                                                                                                    OMEGA PET-7018Z-G/S-CR
                                                                                                    55AH7858
                                                                                                    OMEGA
                                                                                                    1. POE-INPUT MODULE FOR MV-V
                                                                                                    2. TC
                                                                                                    3. 8-CHANNE
                                                                                                    Each
                                                                                                    1+
                                                                                                    $549.230
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    D8300
                                                                                                    OMEGA D8300
                                                                                                    62AH3705

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. 7 CH DIF TC INPT MODULE CE ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $654.810
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    D6720
                                                                                                    OMEGA D6720
                                                                                                    62AH3689

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. 15 CH DIGITAL OUTPUT MODULE CE ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $429.660
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    D6500
                                                                                                    OMEGA D6500
                                                                                                    62AH3687

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. 2 CH ANALOG OUTPUT MODULE CE ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $528.830
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    PET-7017-CR
                                                                                                    OMEGA PET-7017-CR
                                                                                                    55AH7856
                                                                                                    OMEGA
                                                                                                    1. POE-INPUT MODULE FOR MV-V
                                                                                                    2. MA
                                                                                                    3. 8-CHANNEL
                                                                                                    Each
                                                                                                    1+
                                                                                                    $390.850
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    D8500
                                                                                                    OMEGA D8500
                                                                                                    33AH6146

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. 2 CH ANALOG OUTPUT MODULE CE ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $558.770
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    D6300
                                                                                                    OMEGA D6300
                                                                                                    62AH3685

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. 7 CH DIF TC INPUT MODULE CE ROHS COMPLIANT: YES
                                                                                                    Each
                                                                                                    1+
                                                                                                    $619.710
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    OMB-DAQ-2416
                                                                                                    OMEGA OMB-DAQ-2416
                                                                                                    84Y3157

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 32 kSPS
                                                                                                    4. 30 V
                                                                                                    5. 1 MHz
                                                                                                    6. 50 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    16Channels
                                                                                                    32kSPS
                                                                                                    30V
                                                                                                    -
                                                                                                    1MHz
                                                                                                    50mm
                                                                                                    146mm
                                                                                                    245mm
                                                                                                    -
                                                                                                    OMB-DAQ-2408
                                                                                                    OMEGA OMB-DAQ-2408
                                                                                                    60AC4828

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 1 kSPS
                                                                                                    4. 15 V
                                                                                                    5. 275 mA
                                                                                                    6. 1 MHz
                                                                                                    7. 127 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    8Channels
                                                                                                    1kSPS
                                                                                                    15V
                                                                                                    275mA
                                                                                                    1MHz
                                                                                                    127mm
                                                                                                    89.9mm
                                                                                                    35.6mm
                                                                                                    -
                                                                                                    OME-PET-7018Z
                                                                                                    OMEGA OME-PET-7018Z
                                                                                                    57AK7474

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 10 Channels
                                                                                                    3. 10 SPS
                                                                                                    4. 2.5 V
                                                                                                    5. 20 mA
                                                                                                    6. 116 mm
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,465.530
                                                                                                    10Channels
                                                                                                    10SPS
                                                                                                    2.5V
                                                                                                    20mA
                                                                                                    -
                                                                                                    116mm
                                                                                                    72mm
                                                                                                    35mm
                                                                                                    OME-PET-7000 Series
                                                                                                    OM-USB-3105
                                                                                                    OMEGA OM-USB-3105
                                                                                                    95AC0560

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 16 Channels
                                                                                                    3. 100 SPS
                                                                                                    4. 35.6 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    16Channels
                                                                                                    100SPS
                                                                                                    -
                                                                                                    -
                                                                                                    -
                                                                                                    35.6mm
                                                                                                    88.9mm
                                                                                                    127mm
                                                                                                    OM-USB-3100 Series
                                                                                                    REDLAB PMD-1208LS
                                                                                                    MEILHAUS REDLAB PMD-1208LS
                                                                                                    24M6794

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEILHAUS
                                                                                                    1. USB MEASUREMENT MODULE 12BIT LS USB 1.1
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    16Channels
                                                                                                    50kSPS
                                                                                                    20V
                                                                                                    -
                                                                                                    1MHz
                                                                                                    83mm
                                                                                                    80mm
                                                                                                    25.4mm
                                                                                                    -
                                                                                                    REDLAB TEMP
                                                                                                    MEILHAUS REDLAB TEMP
                                                                                                    24M6797

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEILHAUS
                                                                                                    1. MEASUREM MODULE
                                                                                                    2. USB- ALLR
                                                                                                    3. THERMO
                                                                                                    Each
                                                                                                    1+
                                                                                                    $1,078.510
                                                                                                    5+
                                                                                                    $1,039.290
                                                                                                    10+
                                                                                                    $1,002.820
                                                                                                    20+
                                                                                                    $952.680
                                                                                                    8Channels
                                                                                                    16SPS
                                                                                                    40V
                                                                                                    -
                                                                                                    -
                                                                                                    127mm
                                                                                                    88.9mm
                                                                                                    35.56mm
                                                                                                    -
                                                                                                    REDLAB TC
                                                                                                    MEILHAUS REDLAB TC
                                                                                                    24M6796

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    MEILHAUS
                                                                                                    1. MEASUREMENT MODULE
                                                                                                    2. USB- THERMO
                                                                                                    Each
                                                                                                    1+
                                                                                                    $576.730
                                                                                                    8Channels
                                                                                                    16SPS
                                                                                                    40V
                                                                                                    -
                                                                                                    -
                                                                                                    127mm
                                                                                                    88.9mm
                                                                                                    35.56mm
                                                                                                    -
                                                                                                    OM-USB-1608FS-PLUS
                                                                                                    OMEGA OM-USB-1608FS-PLUS
                                                                                                    55AH4480

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    OMEGA
                                                                                                    1. Data Acquisition Unit
                                                                                                    2. 8 Channels
                                                                                                    3. 100 kSPS
                                                                                                    4. 10 V
                                                                                                    5. 27 mm
                                                                                                    Each
                                                                                                    Pricing is unavailable. Please contact customer services.
                                                                                                    8Channels
                                                                                                    100SPS
                                                                                                    10V
                                                                                                    -
                                                                                                    -
                                                                                                    27mm
                                                                                                    82mm
                                                                                                    79mm
                                                                                                    OM-USB-1608FS Series
                                                                                                    ComparePrice forQuantity
                                                                                                    1-21 of 21 items
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
                                                                                                    Return a Product