Product Information
Product Overview
OM-USB-3105 is a USB 2.0 full-speed device that is supported under popular Microsoft® Windows® operating systems. The OM-USB-3105 is fully compatible with both USB 1.1 and USB 2.0 ports. The OM-USB-3105 provides 16 channels of analog voltage output, eight digital I/O connections and one 32-bit event counter. The OM-USB-3105 has four quad (4-channel) 16-bit DAC. You set the voltage output range of each DAC channel independently with software for either bipolar or unipolar. The bipolar range is ±10V, and the unipolar range is 0 to 10V. The analog outputs may be updated individually or simultaneously. A bidirectional synchronization connection allows you to simultaneously update the DAC outputs on multiple devices. The OM-USB-3105 features eight bidirectional digital I/O connections. You can configure the DIO lines as input or output in one 8bit port. All digital pins are floating by default. A screw terminal connection is provided for pull-up (+5V) or pull-down (0V) configuration.
- 16-channel, 16-bit analog voltage output USB module
- 100s/s update rate
- Synchronous DAC updates
- Dimension is 5.0 × 3.5 × 1.4"
Contents
Analog voltage output USB module, 6' USB cable, Software and operator’s manual on CD.
Technical Specifications
16Channels
-
-
88.9mm
OM-USB-3100 Series
100SPS
-
35.6mm
127mm
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate