Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $618.260 |
Price for:Each
Minimum: 1
Multiple: 1
$618.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
OM-USB-TC is a 8-channel thermocouple input USB data acquisition module. It has eight thermocouple input channels and have two integrated cold junction compensation (CJC) sensors for thermocouple measurements. Thermocouples inputs are software programmable for types J, K, T, E, R, S, B and N. An open thermocouple detection feature lets you detect a broken thermocouple. An on-board microprocessor automatically linearizes the thermocouple measurement data.
- 24bit resolution
- Built-in cold junction compensation and open thermocouple detection
- No external power supply required
- Built-in cold junction compensation and open thermocouple detection
- Eight digital I/O
Contents
Data acquisition module 2m (6') USB cable, Software and operator’s manual on CD.
Technical Specifications
No. of Channels
8Channels
Input Voltage Max
-
Bandwidth
1MHz
External Width
89mm
Product Range
-
Sampling Rate
2SPS
Input Current Max
-
External Height
36mm
External Depth
127mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
