Print Page
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $603.250 | $66.990 |
| 5+ | $554.990 | $66.990 |
| 10+ | $530.860 | $66.990 |
Price for:Each
Minimum: 1
Multiple: 1
$66.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoPZ120FS
Newark Part No.62AC5463
Product RangePZ Series
Technical Datasheet
Product RangePZ Series
Keypad Array3 x 4
Keypad OutputMatrix
Housing MaterialAluminum
Contact Current Max200mA
Contact Voltage DC Nom24V
No. of Keys12
Panel Cutout Width61mm
Panel Cutout Height81mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
PZ Series
Keypad Output
Matrix
Contact Current Max
200mA
No. of Keys
12
Panel Cutout Height
81mm
Keypad Array
3 x 4
Housing Material
Aluminum
Contact Voltage DC Nom
24V
Panel Cutout Width
61mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

