2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Foot Operated Switches
                                                                                                    Print Page

                                                                                                    F2-SU1Z/SU1Z UN

                                                                                                    FOOT SWITCH, DPST-NO/DPST-NC, 10A/500VAC

                                                                                                    BERNSTEIN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BERNSTEIN F2-SU1Z/SU1Z UN
                                                                                                    BERNSTEIN F2-SU1Z/SU1Z UN
                                                                                                    BERNSTEIN F2-SU1Z/SU1Z UN
                                                                                                    ManufacturerBERNSTEIN
                                                                                                    Manufacturer Part NoF2-SU1Z/SU1Z UN
                                                                                                    Newark Part No.23M6320
                                                                                                    Product RangeF2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    35 In Stock

                                                                                                    Need more?

                                                                                                    9 Delivery in 1-3 Business Days(US stock)
                                                                                                    26 Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$298.800
                                                                                                    5+$289.740
                                                                                                    10+$277.270
                                                                                                    25+$264.760
                                                                                                    50+$232.430
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $298.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BERNSTEIN
                                                                                                    ManufacturerBERNSTEIN
                                                                                                    Manufacturer Part NoF2-SU1Z/SU1Z UN
                                                                                                    Newark Part No.23M6320
                                                                                                    Product RangeF2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeF2 Series
                                                                                                    Contact ConfigurationDPST-NO, DPST-NC
                                                                                                    Switch Operation-
                                                                                                    Contact Current Max10A
                                                                                                    Contact Voltage AC Nom500V
                                                                                                    External Height146mm
                                                                                                    External Width276mm
                                                                                                    External Depth250mm
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    F2 Series

                                                                                                    Switch Operation

                                                                                                    -

                                                                                                    Contact Voltage AC Nom

                                                                                                    500V

                                                                                                    External Width

                                                                                                    276mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Contact Configuration

                                                                                                    DPST-NO, DPST-NC

                                                                                                    Contact Current Max

                                                                                                    10A

                                                                                                    External Height

                                                                                                    146mm

                                                                                                    External Depth

                                                                                                    250mm

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product