Print Page
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $271.720 |
| 5+ | $257.670 |
| 10+ | $247.210 |
| 25+ | $234.210 |
| 50+ | $220.470 |
Price for:Each
Minimum: 1
Multiple: 1
$271.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoF2-SU1Z/SU1Z UNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.23M6320
Product RangeF2 Series
Technical Datasheet
Product RangeF2 Series
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max10A
Contact Voltage AC Nom500V
External Height146mm
External Width276mm
External Depth250mm
SVHCTo Be Advised
Product Overview
The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.
Technical Specifications
Product Range
F2 Series
Switch Operation
-
Contact Voltage AC Nom
500V
External Width
276mm
SVHC
To Be Advised
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
10A
External Height
146mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate