• Tariff Updates & Resources
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
                                                                        • Tariff Updates & Resources
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
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Foot Operated Switches
                                                                                                    Print Page

                                                                                                    02410.0501-02

                                                                                                    FOOT SWITCH, SPDT/SPST-NO, 6A, 250VAC

                                                                                                    MARQUARDT
                                                                                                    MARQUARDT 02410.0501-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMARQUARDT
                                                                                                    Manufacturer Part No02410.0501-02
                                                                                                    Newark Part No.48AC7507
                                                                                                    Product Range2410 Series
                                                                                                    Your Part Number
                                                                                                    See all Technical Docs
                                                                                                    8 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$49.500
                                                                                                    10+$42.830
                                                                                                    25+$42.680
                                                                                                    50+$40.580
                                                                                                    100+$38.890
                                                                                                    250+$36.300
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $49.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MARQUARDT
                                                                                                    ManufacturerMARQUARDT
                                                                                                    Manufacturer Part No02410.0501-02
                                                                                                    Newark Part No.48AC7507
                                                                                                    Product Range2410 Series
                                                                                                    Product Range2410 Series
                                                                                                    Contact ConfigurationSPDT, SPST-NO
                                                                                                    Switch OperationMomentary Spring Return
                                                                                                    Contact Current Max6A
                                                                                                    Contact Voltage AC Nom250V
                                                                                                    External Height43.5mm
                                                                                                    External Width100.5mm
                                                                                                    External Depth196mm
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    2410 Series

                                                                                                    Switch Operation

                                                                                                    Momentary Spring Return

                                                                                                    Contact Voltage AC Nom

                                                                                                    250V

                                                                                                    External Width

                                                                                                    100.5mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Contact Configuration

                                                                                                    SPDT, SPST-NO

                                                                                                    Contact Current Max

                                                                                                    6A

                                                                                                    External Height

                                                                                                    43.5mm

                                                                                                    External Depth

                                                                                                    196mm

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)
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
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.