Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARQUARDT
Manufacturer Part No02410.0501-02Copy
Newark Part No.48AC7507
Product Range2410 Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $50.240 |
| 10+ | $43.260 |
| 25+ | $42.220 |
| 50+ | $41.170 |
| 100+ | $39.480 |
| 250+ | $36.890 |
Price for:Each
Minimum: 1
Multiple: 1
$50.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARQUARDT
Manufacturer Part No02410.0501-02Copy
Newark Part No.48AC7507
Product Range2410 Series
Product Range2410 Series
Contact ConfigurationSPDT, SPST-NO
Switch OperationMomentary Spring Return
Contact Current Max6A
Contact Voltage AC Nom250V
External Height43.5mm
External Width100.5mm
External Depth196mm
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
2410 Series
Switch Operation
Momentary Spring Return
Contact Voltage AC Nom
250V
External Width
100.5mm
SVHC
No SVHC (15-Jun-2015)
Contact Configuration
SPDT, SPST-NO
Contact Current Max
6A
External Height
43.5mm
External Depth
196mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
