2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Door Switches
                                                                                                    Print Page

                                                                                                    C0055RB

                                                                                                    Door Switch, Right Angle, Round Plunger, SPST-NC, 250 V, 200 mA, On-(Off), Quick Connect

                                                                                                    ARCOLECTRIC / BULGIN LIMITED
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARCOLECTRIC / BULGIN LIMITED C0055RB
                                                                                                    ManufacturerARCOLECTRIC / BULGIN LIMITED
                                                                                                    Manufacturer Part NoC0055RB
                                                                                                    Newark Part No.28Y7771
                                                                                                    Product Range0055 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    500+$7.820
                                                                                                    1000+$6.740
                                                                                                    Price for:Each
                                                                                                    Minimum: 500
                                                                                                    Multiple: 500
                                                                                                    $3,910.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ARCOLECTRIC / BULGIN LIMITED
                                                                                                    ManufacturerARCOLECTRIC / BULGIN LIMITED
                                                                                                    Manufacturer Part NoC0055RB
                                                                                                    Newark Part No.28Y7771
                                                                                                    Product Range0055 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch Actuator StyleRound Plunger
                                                                                                    Contact ConfigurationSPST-NC
                                                                                                    Contact Voltage AC Max250V
                                                                                                    Contact Current AC Max200mA
                                                                                                    Switch OperationOn-(Off)
                                                                                                    Switch TerminalsQuick Connect
                                                                                                    Actuator Travel Min7mm
                                                                                                    Actuator Travel Max16.9mm
                                                                                                    Switch MountingPanel, Snap-In
                                                                                                    Qualification-
                                                                                                    Product Range0055 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    C0055RB is a 0055 series SPST-NC door switch.

                                                                                                    • 250V voltage range
                                                                                                    • 200mA current
                                                                                                    • Long overtravel
                                                                                                    • Panel, snap-in mounting
                                                                                                    • Quick connect termination
                                                                                                    • High-temperature rating up to 125°C

                                                                                                    Technical Specifications

                                                                                                    Switch Actuator Style

                                                                                                    Round Plunger

                                                                                                    Contact Voltage AC Max

                                                                                                    250V

                                                                                                    Switch Operation

                                                                                                    On-(Off)

                                                                                                    Actuator Travel Min

                                                                                                    7mm

                                                                                                    Switch Mounting

                                                                                                    Panel, Snap-In

                                                                                                    Product Range

                                                                                                    0055 Series

                                                                                                    Contact Configuration

                                                                                                    SPST-NC

                                                                                                    Contact Current AC Max

                                                                                                    200mA

                                                                                                    Switch Terminals

                                                                                                    Quick Connect

                                                                                                    Actuator Travel Max

                                                                                                    16.9mm

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product