Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0055RBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28Y7771
Product Range0055 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 500+ | $5.160 |
| 1000+ | $4.930 |
Price for:Each
Minimum: 500
Multiple: 500
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0055RBCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.28Y7771
Product Range0055 Series
Technical Datasheet
Switch Actuator StyleRound Plunger
Contact ConfigurationSPST-NC
Contact Voltage AC Max250V
Contact Current AC Max200mA
Switch OperationOn-(Off)
Switch TerminalsQuick Connect
Actuator Travel Min7mm
Actuator Travel Max16.9mm
Switch MountingPanel, Snap-In
Qualification-
Product Range0055 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
C0055RB is a 0055 series SPST-NC door switch.
- 250V voltage range
- 200mA current
- Long overtravel
- Panel, snap-in mounting
- Quick connect termination
- High-temperature rating up to 125°C
Technical Specifications
Switch Actuator Style
Round Plunger
Contact Voltage AC Max
250V
Switch Operation
On-(Off)
Actuator Travel Min
7mm
Switch Mounting
Panel, Snap-In
Product Range
0055 Series
Contact Configuration
SPST-NC
Contact Current AC Max
200mA
Switch Terminals
Quick Connect
Actuator Travel Max
16.9mm
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate