339B200Q2X
Time Delay Solid State Relay, Socket, 10 A, 30 VDC, Repeat Cycle

10 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $220.000 |
Product Information
Product Overview
339B200Q2X is a 339B standard, plug-in adjustable time delay relay. The 339B is a solid-state TDR with an octal plug-in base that maintains excellent repeat accuracy despite wide voltage and temperature variations, even after long periods of downtime. The 339’s LED annunciator provides a unique and effective method of cycle progress indication. The 339’s timing circuit is not a simple RC circuit, but includes counting technology along with a stable oscillator to provide repeatable time delays. The 339 can be used for either on-delay or interval timing operation. The timing mode is selectable by a switch on the 339 housing.
- Wide choice of ranges, cycle progress indication, high accuracy, multiple timing modes
- FM approved, CSA approved, UL recognized
- Six dial-selected ranges (1 or 10 SEC, MIN, HR)
- 120V AC voltage, 50/60Hz frequency
- ON-delay, interval mode arrangement
- Temperature rating range from 0°F to 140°F (-17°C to 60°C)
Technical Specifications
Socket
-
-
95V
-
339B Series
10A
30VDC
Repeat Cycle
132V
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate