Print Page
339B200Q2X
Time Delay Solid State Relay, Socket, 10 A, 30 VDC, Repeat Cycle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATC
Manufacturer Part No339B200Q2X
Newark Part No.76T8625
Product Range339B Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $185.850 |
Price for:Each
Minimum: 1
Multiple: 1
$185.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATC
Manufacturer Part No339B200Q2X
Newark Part No.76T8625
Product Range339B Series
Technical Datasheet
Relay MountingSocket
Load Current10A
Operating Voltage Min-
Operating Voltage Max30VDC
Switching Mode-
Timer FunctionsRepeat Cycle
Control Voltage AC Min95V
Control Voltage AC Max132V
Control Voltage DC Min-
Control Voltage DC Max-
Product Range339B Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Socket
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
95V
Control Voltage DC Min
-
Product Range
339B Series
Load Current
10A
Operating Voltage Max
30VDC
Timer Functions
Repeat Cycle
Control Voltage AC Max
132V
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate