Print Page
Image is for illustrative purposes only. Please refer to product description.
2,965 In Stock
Need more?
68 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2897 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.310 |
| 100+ | $1.010 |
| 500+ | $0.890 |
| 1000+ | $0.775 |
| 2500+ | $0.629 |
| 10000+ | $0.609 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP175A(E(TCopy
Newark Part No.78Y6754
Technical Datasheet
Contact FormSPST-NO (1 Form A)
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
Load TypeAC / DC
No. of Pins4Pins
Load Voltage Max60V
Load Current100mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max50ohm
Isolation Voltage3.75kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product Range-
SVHCTo Be Advised
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Optocoupler Case Style
Surface Mount DIP
No. of Pins
4Pins
Load Current
100mA
Relay Mounting
Surface Mount
On State Resistance Max
50ohm
I/O Capacitance Typ
0.8pF
Product Range
-
No. of Channels
1 Channel
Load Type
AC / DC
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Relay Terminals
Gull Wing
Isolation Voltage
3.75kV
Off State Leakage Current Max
1µA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate