| Quantity | Price |
|---|---|
| 1+ | $31.780 |
| 5+ | $30.260 |
| 10+ | $28.730 |
| 25+ | $27.490 |
| 50+ | $26.470 |
| 100+ | $25.450 |
| 250+ | $24.940 |
| 5000+ | $24.430 |
Product Information
Product Overview
The AQZ192 is a PhotoMOS® DC high capacity MOSFET Relay with SPST-NO contact configuration. The MOSFET relay features extremely low on resistance and extremely low closed circuit offset voltage to enable control of low-level analog signals without distortion. Eliminate the need for a counter electromotive protection diode in the drive circuit on the input side and the need for a power supply to drive the power MOSFET. It is suitable for photovoltaic power generation system, battery system and power supply unit.
- High capacity type power PhotoMOS®
- Low on-resistance and high sensitivity
- Controls low-level analog signals
- 10μA Maximum low-level off state leakage current
- 50mA LED forward current
- 5V LED reverse voltage
- 1A Peak forward current
- 75mW Power dissipation
- 30A Peak load current
- 2W Total power dissipation
- 3000VAC I/O Isolation voltage
Applications
Power Management, Test & Measurement, Industrial, Automation & Process Control
Warnings
Do not use the product under conditions that exceed the range of its specifications. It may cause overheating, smoke or fire. Do not touch the recharging unit while the power is on.
Technical Specifications
60V
10mA
3kV
10µA
10A
0.015ohm
1.3pF
To Be Advised
Technical Docs (3)
Alternatives for AQZ192
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate