Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAQZ197Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X0513
Product RangePhotoMOS AQZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 20+ | $30.660 |
| 25+ | $30.100 |
| 50+ | $29.530 |
| 100+ | $28.970 |
| 250+ | $28.390 |
Price for:Each
Minimum: 20
Multiple: 20
$613.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQZ197Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17X0513
Product RangePhotoMOS AQZ Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Voltage Max200V
Load Current5A
MOSFET Relay Package StyleSIP-4
Relay MountingThrough Hole
Relay TerminalsPC Pin
Forward Current If10mA
On State Resistance Max0.008ohm
Isolation Voltage3kV
I/O Capacitance Typ1.3pF
Off State Leakage Current Max10µA
Product RangePhotoMOS AQZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
200V
MOSFET Relay Package Style
SIP-4
Relay Terminals
PC Pin
On State Resistance Max
0.008ohm
I/O Capacitance Typ
1.3pF
Product Range
PhotoMOS AQZ Series
Load Type
DC
Load Current
5A
Relay Mounting
Through Hole
Forward Current If
10mA
Isolation Voltage
3kV
Off State Leakage Current Max
10µA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate