Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG9EC-1-B DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K4546
Product RangeG9EC-1 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $365.220 |
| 5+ | $348.150 |
| 10+ | $331.070 |
| 25+ | $325.780 |
| 50+ | $319.260 |
Price for:Each
Minimum: 1
Multiple: 1
$365.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG9EC-1-B DC24Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35K4546
Product RangeG9EC-1 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current200A
Product RangeG9EC-1 Series
Relay MountingPanel Mount
Coil TypeNon Latching
Contact Voltage VAC-
Relay TypePower - General Purpose
Relay TerminalsScrew
Contact Voltage VDC400V
Contact Material-
Coil Resistance51.2ohm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The G9EC-1-B DC24 is a DC Power Relay capable of interrupting high-voltage and high-current loads. This G9EC-series relay has SPST-NO contact with M3.5 screw terminal. The switching section and driving section are gas-injected and hermetically sealed, allowing this compact relay to interrupt high-capacity loads. The sealed construction also requires no arc space, saves space and helps ensure safe applications. Downsizing and optimum design allow no restrictions on the mounting direction.
- Switching/current conduction type
- -40 to 50°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
200A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Relay Terminals
Screw
Contact Material
-
SVHC
No SVHC (27-Jun-2018)
Coil Voltage
24VDC
Product Range
G9EC-1 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
400V
Coil Resistance
51.2ohm
Technical Docs (1)
Alternatives for G9EC-1-B DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability