| Quantity | Price |
|---|---|
| 1+ | $298.630 |
Product Information
Product Overview
The 40931 is a black conductive ergonomic rubber interlocking Room System Section designed primarily to be used as a floor runner or to protect an entire room. The unique anti-fatigue dome/support cells provide extra comfort and prevent the mat from shifting on the floor. Its interlocking strip can be easily trimmed to give clean bevelled edges. Statfree i™ will not trap moisture underneath. Its patented structure allows air to circulate under mat to eliminate mould or mildew problems. It will not delaminate. It is made of 100% premium nitrile butadiene homogeneous rubber material. It is heat, abrasion and chemical resistant. Statfree i™ exceeds ANSI/ESD S20.20 required limits of <lt/>1 x 10E9 ohms for ESD flooring and suitable for flooring component in flooring - footwear system as primary grounding method (<lt/>3.5 x 10E7ohms per ANSI/ESD STM97.1). It feature suspended bounce feel and matrix of tri-radial supports firming up as weight is applied improves worker comfort and productivity.
- Conductive rubber interlocking floor mat
- Interlocking edge (use as a stand-alone mat or link together for specific work areas)
- Ergonomic support cell structure
- Nitrile butadien homogenous rubber material with bubble cells texture
- Tested for minimal particulate levels
- Designed to withstand abrasion, stretching and tearing
- Use in areas with light wheeled cart traffic
Technical Specifications
Conductive Interlocking Floor Mat
NBR (Nitrile Butadiene Rubber)
36"
48"
12.7mm
1.2m
Statfree i Series
Black
No Grounding Hardware Included
48"
0.9m
910mm
Conductive
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate