
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 40931Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50H8213 |
| Product Range | Statfree i Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $298.630 |
Product Information
| Manufacturer | DESCO |
|---|---|
| Manufacturer Part No | 40931Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 50H8213 |
| Product Range | Statfree i Series |
| Technical Datasheet | |
| Mat Type | Conductive Interlocking Floor Mat |
| Mat Colour | Black |
| Mat Material | NBR (Nitrile Butadiene Rubber) |
| Ground Terminal Type | No Grounding Hardware Included |
| Length | 48" |
| Width - Imperial | 36" |
| Length - Imperial | 48" |
| External Width | 0.9m |
| Width - Metric | 910mm |
| Thickness | 12.7mm |
| Length - Metric | 1.2m |
| Mat Features | Conductive |
| Product Range | Statfree i Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 40931 is a black conductive ergonomic rubber interlocking Room System Section designed primarily to be used as a floor runner or to protect an entire room. The unique anti-fatigue dome/support cells provide extra comfort and prevent the mat from shifting on the floor. Its interlocking strip can be easily trimmed to give clean bevelled edges. Statfree i™ will not trap moisture underneath. Its patented structure allows air to circulate under mat to eliminate mould or mildew problems. It will not delaminate. It is made of 100% premium nitrile butadiene homogeneous rubber material. It is heat, abrasion and chemical resistant. Statfree i™ exceeds ANSI/ESD S20.20 required limits of <lt/>1 x 10E9 ohms for ESD flooring and suitable for flooring component in flooring - footwear system as primary grounding method (<lt/>3.5 x 10E7ohms per ANSI/ESD STM97.1). It feature suspended bounce feel and matrix of tri-radial supports firming up as weight is applied improves worker comfort and productivity.
- Conductive rubber interlocking floor mat
- Interlocking edge (use as a stand-alone mat or link together for specific work areas)
- Ergonomic support cell structure
- Nitrile butadien homogenous rubber material with bubble cells texture
- Tested for minimal particulate levels
- Designed to withstand abrasion, stretching and tearing
- Use in areas with light wheeled cart traffic
Technical Specifications
| Mat Type | Conductive Interlocking Floor Mat |
|---|---|
| Mat Material | NBR (Nitrile Butadiene Rubber) |
| Length | 48" |
| Length - Imperial | 48" |
| Width - Metric | 910mm |
| Length - Metric | 1.2m |
| Product Range | Statfree i Series |
| Mat Colour | Black |
|---|---|
| Ground Terminal Type | No Grounding Hardware Included |
| Width - Imperial | 36" |
| External Width | 0.9m |
| Thickness | 12.7mm |
| Mat Features | Conductive |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
