Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-237-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y9716
Product RangeMP ABS Series
Your Part Number
56 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.520 |
| 100+ | $2.060 |
| 250+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$2.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-237-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82Y9716
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMicro
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom700mW
External Width - Metric9mm
Resonant Frequency850Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeOval with Rectangular Frame
External Diameter - Imperial-"
Product Dimensions9mm x 16mm x 3mm
External Width - Imperial0.354"
Frequency Response Min850Hz
Frequency Range0Hz to 10kHz
Frequency Response Max10kHz
Temperature Grade-
IP Rating-
IP Rating-
Speaker MountingFlange Mount
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1W
External Length - Metric16mm
External Depth - Metric3mm
External Length - Imperial0.63"
External Depth - Imperial0.118"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Micro
External Diameter - Metric
-mm
External Width - Metric
9mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-"
External Width - Imperial
0.354"
Frequency Range
0Hz to 10kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
1W
External Depth - Metric
3mm
External Depth - Imperial
0.118"
Impedance
8ohm
Power Rating Nom
700mW
Resonant Frequency
850Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
9mm x 16mm x 3mm
Frequency Response Min
850Hz
Frequency Response Max
10kHz
IP Rating
-
Speaker Mounting
Flange Mount
Speaker Mounting
Flange Mount
External Length - Metric
16mm
External Length - Imperial
0.63"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate