Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC7020
Your Part Number
542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.270 |
| 25+ | $7.390 |
| 100+ | $6.490 |
| 250+ | $5.990 |
| 500+ | $5.620 |
| 1000+ | $5.430 |
| 2500+ | $5.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2015Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99AC7020
Technical Datasheet
Driver TypeFull-range
External Diameter - Metric-mm
Impedance4ohm
External Width - Metric66mm
Power Rating Nom5W
Resonant Frequency220Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions66mm x 28mm
External Width - Imperial2.598"
Frequency Range130Hz to 20kHz
Frequency Response Min130Hz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max10W
External Length - Metric66mm
External Depth - Metric29mm
External Length - Imperial2.598"
External Depth - Imperial1.142"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
Impedance
4ohm
Power Rating Nom
5W
Sound Pressure Level (SPL)
86dB
External Diameter - Imperial
-"
External Width - Imperial
2.598"
Frequency Response Min
130Hz
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
10W
External Depth - Metric
29mm
External Depth - Imperial
1.142"
External Diameter - Metric
-mm
External Width - Metric
66mm
Resonant Frequency
220Hz
Speaker Shape
Round with Square Frame
Product Dimensions
66mm x 28mm
Frequency Range
130Hz to 20kHz
Temperature Grade
-
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
66mm
External Length - Imperial
2.598"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate