66mm Speakers & Receivers:
3 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $9.130 10+ $8.750 25+ $7.690 50+ $7.180 100+ $6.480 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.6" | 74mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | 0 | Panel Mount | 10W | 66mm | 29mm | 2.6" | 1.14" | ||||||
Each | 1+ $10.210 10+ $8.130 25+ $7.450 50+ $7.000 100+ $6.710 More Pricing... | - | - | Full-range | 4ohm | -mm | - | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 28mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | Panel Mount | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
Each | 1+ $7.470 10+ $7.170 25+ $6.320 50+ $5.910 100+ $5.360 More Pricing... | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | - | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||