Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part No2220Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67T1640
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.890 |
| 5+ | $36.070 |
| 10+ | $33.250 |
| 25+ | $30.580 |
| 100+ | $28.550 |
| 500+ | $28.510 |
| 1000+ | $27.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part No2220Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.67T1640
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
External Diameter - Metric-mm
Power Rating Nom4W
External Width - Metric50mm
Resonant Frequency350Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions50mm x 27mm
External Width - Imperial1.969"
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric50mm
External Depth - Metric27mm
External Length - Imperial1.969"
External Depth - Imperial1.063"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Full-range
External Diameter - Metric
-mm
External Width - Metric
50mm
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
-"
External Width - Imperial
1.969"
Frequency Range
200Hz to 20kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Product Range
-
Power Rating Max
8W
External Depth - Metric
27mm
External Depth - Imperial
1.063"
Impedance
8ohm
Power Rating Nom
4W
Resonant Frequency
350Hz
Speaker Shape
Round with Square Frame
Product Dimensions
50mm x 27mm
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
50mm
External Length - Imperial
1.969"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate