Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAME SKY
Manufacturer Part NoGF0506Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2051
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.500 |
| 10+ | $4.040 |
| 25+ | $3.790 |
| 50+ | $3.600 |
| 100+ | $3.460 |
| 500+ | $3.230 |
| 1000+ | $2.960 |
| 2500+ | $2.900 |
Price for:Each
Minimum: 1
Multiple: 1
$5.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoGF0506Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.59AM2051
Driver Type-
Impedance8ohm
Power Rating Nom250mW
Resonant Frequency430Hz
Sound Pressure Level (SPL)82dB
Speaker ShapeRound with Square Frame
Product Dimensions50mm x 50mm x 17.5mm
Frequency Range344Hz to 7.2kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
-
Power Rating Nom
250mW
Sound Pressure Level (SPL)
82dB
Product Dimensions
50mm x 50mm x 17.5mm
Temperature Grade
-
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Impedance
8ohm
Resonant Frequency
430Hz
Speaker Shape
Round with Square Frame
Frequency Range
344Hz to 7.2kHz
IP Rating
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
