Speakers & Receivers:
13 Products FoundView
Buyer
Engineer
Manufacturer
Transducer Function
Power Rating RMS
Driver Type
Impedance
External Diameter - Metric
Sensitivity (dB)
External Width - Metric
Power Rating Nom
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Response Min
Frequency Range
Frequency Response Max
Speaker Mounting
Product Range
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
2 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $6.150 50+ $5.590 100+ $5.160 250+ $4.840 500+ $4.560 | Speaker | 4W | Miniature | 4ohm | -mm | - | 28.3mm | 2W | 380Hz | 84dB | Oval with Rectangular Frame | -" | 1.114" | 40mm x 28.3mm x 12mm | 380Hz | 200Hz to 20kHz | 20kHz | Flange Mount | MP ABS Series | Flange Mount | 4W | 40mm | 11.5mm | 1.575" | 0.453" | |||||
Each | 1+ $19.840 10+ $18.950 25+ $17.800 50+ $15.920 100+ $15.020 More Pricing... | Speaker | 30W | Full-range | 4ohm | -mm | 82dB | 78mm | 30W | 120Hz | 82dB | Round with Square Frame | -" | 3.071" | 78mm x 40mm | 100Hz | 100Hz to 20kHz | 20kHz | Panel Mount | - | - | 50W | 78mm | 40mm | 3.071" | 1.575" | ||||||
MULTICOMP PRO | Each | 1+ $3.970 50+ $3.600 100+ $3.330 250+ $3.120 500+ $2.940 | Speaker | 3W | General Purpose | 4ohm | -mm | - | 20mm | 2W | 400Hz | 83dB | Oval with Rectangular Frame | -" | 0.79" | 40mm x 20mm x 5.8mm | 200Hz | 200Hz to 20kHz | 20kHz | Flange Mount | Multicomp Pro Speakers | Panel Mount | 3W | 40mm | 5.8mm | 1.57" | 0.23" | |||||
Each | 1+ $7.470 10+ $7.170 25+ $6.320 50+ $5.910 100+ $5.360 More Pricing... | Speaker | 5W | Speaker | 4ohm | -mm | 86dB | 66mm | 5W | 220Hz | 86dB | Round with Square Frame | -" | 2.598" | 66mm x 29mm | 130Hz | 130Hz to 20kHz | 20kHz | Panel Mount | - | - | 10W | 66mm | 29mm | 2.598" | 1.142" | ||||||
MCM AUDIO SELECT | Each | 1+ $4.240 4+ $3.930 | Speaker | 15W | Woofer | 4ohm | 87mm | 85dB | -mm | 15W | 125.9Hz | 85dB | Round | 3.425" | -" | 105mm x 46mm | 130Hz | 130Hz to 15kHz | 15kHz | Panel Mount | - | - | - | - | 46mm | - | 1.811" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 15W | Full-range | 4ohm | 130mm | 85dB | -mm | 15W | 110Hz | 85dB | Round | 5.118" | -" | 146.5mm x 31mm | 70Hz | 70Hz to 18kHz | 18kHz | Panel Mount | - | - | 40W | - | 31mm | - | 1.22" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 30W | Full-range | 4ohm | - | 86dB | 105mm | 30W | 90Hz | 86dB | Round with Square Frame | - | 4.134" | - | 80Hz | - | 20kHz | Panel Mount | - | - | 50W | 105mm | 44mm | 4.134" | 1.732" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 3W | Full-range | 4ohm | - | 82dB | 50mm | 3W | 280Hz | 82dB | Oval with Rectangular Frame | - | 1.969" | - | 150Hz | - | 17kHz | Panel Mount | - | - | 4W | 90mm | 30mm | 3.543" | 1.181" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 2W | Miniature | 4ohm | - | 84dB | 50mm | 4W | 250Hz | 84dB | Round with Square Frame | - | 1.969" | - | 150Hz | - | 20kHz | Panel Mount | - | - | 10W | 50mm | 25.5mm | 1.969" | 1.004" | ||||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | 8W | Full-range | 4ohm | - | 88dB | 66.5mm | 8W | 250Hz | 88dB | Round with Square Frame | - | 2.618" | - | 200Hz | - | 20kHz | Panel Mount | - | - | 15W | 66.5mm | 31mm | 2.618" | 1.22" | ||||||
Each | 1+ $12.790 10+ $12.260 25+ $11.560 50+ $10.390 100+ $9.800 More Pricing... | Speaker | 10W | Full-range | 4ohm | - | 86dB | 80mm | 10W | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | 130Hz | - | 20kHz | Panel Mount | - | - | 15W | 80mm | 37mm | 3.15" | 1.457" | ||||||
95T3623 | Each | 1+ $40.380 5+ $38.020 | Speaker | 20W | Speaker | 4ohm | - | - | 114mm | 20W | - | - | Round with Square Frame | - | 4.488" | - | - | - | - | Panel Mount | - | - | - | 114mm | - | 4.488" | - | |||||
36C5685 | Each | Pricing is unavailable. Please contact customer services. | Speaker | 20W | Mid-range | 4ohm | - | 88dB | 78mm | 20W | 120Hz | 88dB | Round with Square Frame | - | 3.071" | - | 120Hz | - | 16kHz | Panel Mount | - | - | 40W | 78mm | 43mm | 3.071" | 1.693" | |||||