Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-203-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P6315
Product RangeMP ABS Series
Your Part Number
454 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $3.790 |
| 100+ | $2.970 |
| 500+ | $2.440 |
| 1000+ | $2.120 |
| 5000+ | $1.890 |
| 10000+ | $1.700 |
| 25000+ | $1.630 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABS-203-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.33P6315
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric20mm
Power Rating Nom100mW
External Width - Metric-mm
Resonant Frequency1kHz
Sound Pressure Level (SPL)75dB
Speaker ShapeRound
External Diameter - Imperial0.787"
Product Dimensions20mm x 4.28mm
External Width - Imperial-"
Frequency Response Min1kHz
Frequency Range0Hz to 5.5kHz
Temperature Grade-
Frequency Response Max5kHz
IP Rating-
IP Rating-
Speaker MountingBare Mount
Product RangeMP ABS Series
Speaker MountingBare Mount
Power Rating Max200mW
External Length - Metric-mm
External Depth - Metric5.5mm
External Length - Imperial-"
External Depth - Imperial0.217"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
20mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
75dB
External Diameter - Imperial
0.787"
External Width - Imperial
-"
Frequency Range
0Hz to 5.5kHz
Frequency Response Max
5kHz
IP Rating
-
Product Range
MP ABS Series
Power Rating Max
200mW
External Depth - Metric
5.5mm
External Depth - Imperial
0.217"
Impedance
8ohm
Power Rating Nom
100mW
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 4.28mm
Frequency Response Min
1kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate