2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    FRS 8 2004

                                                                                                    SPEAKER, FULL RANGE, 3" 50W 8OHM ROHS COMPLIANT: YES

                                                                                                    VISATON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISATON FRS 8 2004
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFRS 8 2004
                                                                                                    Newark Part No.69AK8507
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    59 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$23.510
                                                                                                    10+$22.440
                                                                                                    25+$21.040
                                                                                                    50+$18.750
                                                                                                    100+$17.660
                                                                                                    250+$17.150
                                                                                                    500+$15.670
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $23.51
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISATON
                                                                                                    ManufacturerVISATON
                                                                                                    Manufacturer Part NoFRS 8 2004
                                                                                                    Newark Part No.69AK8507
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Driver TypeFull-range
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric-mm
                                                                                                    External Width - Metric78.5mm
                                                                                                    Power Rating Nom30W
                                                                                                    Resonant Frequency120Hz
                                                                                                    Sound Pressure Level (SPL)82dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-"
                                                                                                    Product Dimensions93mm x 40mm
                                                                                                    External Width - Imperial3.091"
                                                                                                    Frequency Response Min100Hz
                                                                                                    Frequency Range100Hz to 20kHz
                                                                                                    Temperature Grade-
                                                                                                    Frequency Response Max20kHz
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Power Rating Max50W
                                                                                                    External Length - Metric78.5mm
                                                                                                    External Depth - Metric35.5mm
                                                                                                    External Length - Imperial3.091"
                                                                                                    External Depth - Imperial1.398"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Driver Type

                                                                                                    Full-range

                                                                                                    External Diameter - Metric

                                                                                                    -mm

                                                                                                    Power Rating Nom

                                                                                                    30W

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    82dB

                                                                                                    External Diameter - Imperial

                                                                                                    -"

                                                                                                    External Width - Imperial

                                                                                                    3.091"

                                                                                                    Frequency Range

                                                                                                    100Hz to 20kHz

                                                                                                    Frequency Response Max

                                                                                                    20kHz

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Power Rating Max

                                                                                                    50W

                                                                                                    External Depth - Metric

                                                                                                    35.5mm

                                                                                                    External Depth - Imperial

                                                                                                    1.398"

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    External Width - Metric

                                                                                                    78.5mm

                                                                                                    Resonant Frequency

                                                                                                    120Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Product Dimensions

                                                                                                    93mm x 40mm

                                                                                                    Frequency Response Min

                                                                                                    100Hz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    78.5mm

                                                                                                    External Length - Imperial

                                                                                                    3.091"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Operating Instructions EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product