2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    30C25Z450T

                                                                                                    Loudspeaker, 4W, 45ohm, 1.242", 150Hz-10kHz

                                                                                                    QUAM NICHOLS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    QUAM NICHOLS 30C25Z450T
                                                                                                    ManufacturerQUAM NICHOLS
                                                                                                    Manufacturer Part No30C25Z450T
                                                                                                    Newark Part No.92B6258
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 12 week(s)

                                                                                                    Product Information

                                                                                                    QUAM NICHOLS
                                                                                                    ManufacturerQUAM NICHOLS
                                                                                                    Manufacturer Part No30C25Z450T
                                                                                                    Newark Part No.92B6258
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionSpeaker
                                                                                                    Driver TypeGeneral Purpose
                                                                                                    Impedance45ohm
                                                                                                    Power Rating Nom4W
                                                                                                    External Width - Metric76mm
                                                                                                    Resonant Frequency-
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Width - Imperial2.992"
                                                                                                    Frequency Response Min150Hz
                                                                                                    Frequency Response Max10kHz
                                                                                                    Speaker MountingPanel Mount
                                                                                                    Product Range-
                                                                                                    External Length - Metric76mm
                                                                                                    External Length - Imperial2.992"
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 30C25Z450T is a 3-inch square outdoor Industrial Intercom Loudspeaker with rugged construction. It features excellent sound reproduction in voice ranges and 4W power handling.

                                                                                                    • Trouble-free operation
                                                                                                    • Outdoor treatment
                                                                                                    • Resistant to humidity, moisture and temperature extremes
                                                                                                    • Long life with excellent response characteristics

                                                                                                    Applications

                                                                                                    Audio

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Speaker

                                                                                                    Impedance

                                                                                                    45ohm

                                                                                                    External Width - Metric

                                                                                                    76mm

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Frequency Response Min

                                                                                                    150Hz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    External Length - Metric

                                                                                                    76mm

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Driver Type

                                                                                                    General Purpose

                                                                                                    Power Rating Nom

                                                                                                    4W

                                                                                                    Resonant Frequency

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2.992"

                                                                                                    Frequency Response Max

                                                                                                    10kHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Imperial

                                                                                                    2.992"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product