2. Sensors & Transducers
                                                                                                    3. Transducers
                                                                                                    4. Acoustic Components
                                                                                                    5. Speakers & Receivers
                                                                                                    Print Page

                                                                                                    LW5002PPR-S-M01

                                                                                                    Woofer, Polypropylene Coated Carbon and Rubber Surround, Die Cast, 5 1/4", 60 Watt RMS at 8 Ohm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DYNAVOX LW5002PPR-S-M01
                                                                                                    DYNAVOX LW5002PPR-S-M01
                                                                                                    DYNAVOX LW5002PPR-S-M01
                                                                                                    DYNAVOX LW5002PPR-S-M01
                                                                                                    ManufacturerDYNAVOX
                                                                                                    Manufacturer Part NoLW5002PPR-S-M01
                                                                                                    Newark Part No.78Y7660
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    204 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$27.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $27.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerDYNAVOX
                                                                                                    Manufacturer Part NoLW5002PPR-S-M01
                                                                                                    Newark Part No.78Y7660
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Transducer FunctionWoofer
                                                                                                    Driver TypeWoofer
                                                                                                    Power Rating RMS60W
                                                                                                    Impedance8ohm
                                                                                                    External Diameter - Metric-
                                                                                                    Power Rating Nom60W
                                                                                                    Sensitivity (dB)88dB
                                                                                                    External Width - Metric133mm
                                                                                                    Resonant Frequency54.9Hz
                                                                                                    Sound Pressure Level (SPL)88dB
                                                                                                    Speaker ShapeRound with Square Frame
                                                                                                    External Diameter - Imperial-
                                                                                                    Product Dimensions133.35mm
                                                                                                    External Width - Imperial5.236"
                                                                                                    Frequency Response Min50Hz
                                                                                                    Frequency Range50Hz to 12kHz
                                                                                                    Frequency Response Max12kHz
                                                                                                    Temperature Grade-
                                                                                                    Speaker MountingPanel Mount
                                                                                                    IP Rating-
                                                                                                    Product Range-
                                                                                                    Power Rating Max100W
                                                                                                    External Length - Metric133mm
                                                                                                    External Depth - Metric63.5mm
                                                                                                    External Length - Imperial5.236"
                                                                                                    External Depth - Imperial2.5"
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LW5002PPR-S-M01 is a 5.25" midbass woofer. The high sensitivity of this driver at 88dB is especially desirable in a smaller midbass. The rigid die-cast frame supports a very strong 3.5" magnet to maintain linearity through the speaker's frequency range. The high-compliance rubber used on the surround also ensures that linearity and accurate reproduction was kept in mind while designing this driver.

                                                                                                    • 8ohm impedance
                                                                                                    • 60watts power(RMS)
                                                                                                    • Frequency range from 50-12,000Hz
                                                                                                    • Die-cast aluminum basket
                                                                                                    • PP carbon rubber cone

                                                                                                    Technical Specifications

                                                                                                    Transducer Function

                                                                                                    Woofer

                                                                                                    Power Rating RMS

                                                                                                    60W

                                                                                                    External Diameter - Metric

                                                                                                    -

                                                                                                    Sensitivity (dB)

                                                                                                    88dB

                                                                                                    Resonant Frequency

                                                                                                    54.9Hz

                                                                                                    Speaker Shape

                                                                                                    Round with Square Frame

                                                                                                    Product Dimensions

                                                                                                    133.35mm

                                                                                                    Frequency Response Min

                                                                                                    50Hz

                                                                                                    Frequency Response Max

                                                                                                    12kHz

                                                                                                    Speaker Mounting

                                                                                                    Panel Mount

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Length - Metric

                                                                                                    133mm

                                                                                                    External Length - Imperial

                                                                                                    5.236"

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Driver Type

                                                                                                    Woofer

                                                                                                    Impedance

                                                                                                    8ohm

                                                                                                    Power Rating Nom

                                                                                                    60W

                                                                                                    External Width - Metric

                                                                                                    133mm

                                                                                                    Sound Pressure Level (SPL)

                                                                                                    88dB

                                                                                                    External Diameter - Imperial

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    5.236"

                                                                                                    Frequency Range

                                                                                                    50Hz to 12kHz

                                                                                                    Temperature Grade

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Power Rating Max

                                                                                                    100W

                                                                                                    External Depth - Metric

                                                                                                    63.5mm

                                                                                                    External Depth - Imperial

                                                                                                    2.5"

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product