Print Page
LW5002PPR-S-M01
Woofer, Polypropylene Coated Carbon and Rubber Surround, Die Cast, 5 1/4", 60 Watt RMS at 8 Ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7660
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $28.010 |
Price for:Each
Minimum: 1
Multiple: 1
$28.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDYNAVOX
Manufacturer Part NoLW5002PPR-S-M01Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.78Y7660
Technical Datasheet
Transducer FunctionWoofer
Power Rating RMS60W
Driver TypeWoofer
External Diameter - Metric-
Impedance8ohm
Power Rating Nom60W
Sensitivity (dB)88dB
External Width - Metric133mm
Resonant Frequency54.9Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-
Product Dimensions133.35mm
External Width - Imperial5.236"
Frequency Response Min50Hz
Frequency Range50Hz to 12kHz
Frequency Response Max12kHz
Temperature Grade-
IP Rating-
Speaker MountingPanel Mount
Product Range-
Power Rating Max100W
External Length - Metric133mm
External Depth - Metric63.5mm
External Length - Imperial5.236"
External Depth - Imperial2.5"
SVHCNo SVHC (25-Jun-2025)
Product Overview
LW5002PPR-S-M01 is a 5.25" midbass woofer. The high sensitivity of this driver at 88dB is especially desirable in a smaller midbass. The rigid die-cast frame supports a very strong 3.5" magnet to maintain linearity through the speaker's frequency range. The high-compliance rubber used on the surround also ensures that linearity and accurate reproduction was kept in mind while designing this driver.
- 8ohm impedance
- 60watts power(RMS)
- Frequency range from 50-12,000Hz
- Die-cast aluminum basket
- PP carbon rubber cone
Technical Specifications
Transducer Function
Woofer
Driver Type
Woofer
Impedance
8ohm
Sensitivity (dB)
88dB
Resonant Frequency
54.9Hz
Speaker Shape
Round with Square Frame
Product Dimensions
133.35mm
Frequency Response Min
50Hz
Frequency Response Max
12kHz
IP Rating
-
Product Range
-
External Length - Metric
133mm
External Length - Imperial
5.236"
SVHC
No SVHC (25-Jun-2025)
Power Rating RMS
60W
External Diameter - Metric
-
Power Rating Nom
60W
External Width - Metric
133mm
Sound Pressure Level (SPL)
88dB
External Diameter - Imperial
-
External Width - Imperial
5.236"
Frequency Range
50Hz to 12kHz
Temperature Grade
-
Speaker Mounting
Panel Mount
Power Rating Max
100W
External Depth - Metric
63.5mm
External Depth - Imperial
2.5"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate