Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-276-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9148
Product RangeMP ABS Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.460 |
| 25+ | $8.100 |
| 100+ | $7.090 |
| 250+ | $6.610 |
| 500+ | $5.950 |
| 1000+ | $5.680 |
| 2500+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-276-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9148
Product RangeMP ABS Series
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric-
External Width - Metric42.5mm
Power Rating Nom3W
Resonant Frequency230Hz
Sound Pressure Level (SPL)103dB
Speaker ShapeSquare
External Diameter - Imperial-
Product Dimensions42.5mm x 42.5mm x 21.6mm
External Width - Imperial1.67"
Frequency Response Min0kHz
Frequency Range0Hz to 20kHz
Temperature Grade-
Frequency Response Max20kHz
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingPanel Mount
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric42.5mm
External Depth - Metric21.6mm
External Length - Imperial1.67"
External Depth - Imperial0.85"
SVHCn-hexane (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
-
Power Rating Nom
3W
Sound Pressure Level (SPL)
103dB
External Diameter - Imperial
-
External Width - Imperial
1.67"
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Speaker Mounting
Panel Mount
Power Rating Max
5W
External Depth - Metric
21.6mm
External Depth - Imperial
0.85"
Impedance
4ohm
External Width - Metric
42.5mm
Resonant Frequency
230Hz
Speaker Shape
Square
Product Dimensions
42.5mm x 42.5mm x 21.6mm
Frequency Response Min
0kHz
Temperature Grade
-
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
Panel Mount
External Length - Metric
42.5mm
External Length - Imperial
1.67"
SVHC
n-hexane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:n-hexane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability