Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerQUAM NICHOLS
Manufacturer Part No4C3PACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98Y0210
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $24.330 |
| 5+ | $22.630 |
Price for:Each
Minimum: 1
Multiple: 1
$24.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerQUAM NICHOLS
Manufacturer Part No4C3PACopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.98Y0210
Technical Datasheet
Transducer FunctionSpeaker
Power Rating RMS10W
Driver TypeGeneral Purpose
External Diameter - Metric-mm
Impedance8ohm
Sensitivity (dB)96dB
Power Rating Nom10W
External Width - Metric103mm
Resonant Frequency80Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeRound with Square Frame
External Diameter - Imperial-"
Product Dimensions4.06mm x 4.06mm x 1.43mm
External Width - Imperial4.055"
Frequency Response Min80Hz
Frequency Range80Hz to 17kHz
Frequency Response Max17kHz
Temperature Grade-
Speaker MountingPanel Mount
IP Rating-
Product Range-
Power Rating Max-
External Length - Metric103mm
External Depth - Metric37mm
External Length - Imperial4.055"
External Depth - Imperial1.457"
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 4C3PA is a 4" square frame loudspeaker with a 5 oz. magnet and an 8 Ohm nominal impedance.
- Loudspeaker Power Rating - 10W RMS, EIA 426A Standard
- Calculated Output - 103 dB SPL, 5W/ 1M
- Magnet Type & Weight - BeFe Ceramic, 5 oz. Nominal
- Frequency Response - 80 Hz - 17 kHz EIA 426A Standard
- Magnet Type & Weight - BeFe Ceramic, 5 oz. Nominal
- Frequency Response - 80 Hz - 17 kHz EIA 426A Standard"
Technical Specifications
Transducer Function
Speaker
Driver Type
General Purpose
Impedance
8ohm
Power Rating Nom
10W
Resonant Frequency
80Hz
Speaker Shape
Round with Square Frame
Product Dimensions
4.06mm x 4.06mm x 1.43mm
Frequency Response Min
80Hz
Frequency Response Max
17kHz
Speaker Mounting
Panel Mount
Product Range
-
External Length - Metric
103mm
External Length - Imperial
4.055"
SVHC
No SVHC (04-Feb-2026)
Power Rating RMS
10W
External Diameter - Metric
-mm
Sensitivity (dB)
96dB
External Width - Metric
103mm
Sound Pressure Level (SPL)
96dB
External Diameter - Imperial
-"
External Width - Imperial
4.055"
Frequency Range
80Hz to 17kHz
Temperature Grade
-
IP Rating
-
Power Rating Max
-
External Depth - Metric
37mm
External Depth - Imperial
1.457"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate