Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK9652
Your Part Number
286 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $59.170 |
| 5+ | $55.690 |
| 10+ | $53.910 |
| 25+ | $51.220 |
| 50+ | $47.540 |
| 100+ | $43.950 |
| 250+ | $40.750 |
Price for:Each
Minimum: 1
Multiple: 1
$59.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP011859Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AK9652
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric180.5mm
Impedance8ohm
External Width - Metric-
Power Rating Nom30W
Resonant Frequency35Hz
Sound Pressure Level (SPL)87dB
Speaker ShapeRound
External Diameter - Imperial7.1"
Product Dimensions-
External Width - Imperial-
Frequency Response Min-
Frequency Range0Hz to 5kHz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max60W
External Length - Metric-
External Depth - Metric81mm
External Length - Imperial-
External Depth - Imperial3.18"
SVHCNo SVHC (25-Jun-2025)
Product Overview
MP011859 is a 6.5″ woofer with fiberglass honeycomb cone.
- Cast aluminum frame
- High rebound property of rubber surround
- High speed and very clear sound
- Fiberglass honeycomb cone material with rubber surround
- 180mm dimension, 8ohm nominal impedance
- 30W nominal power handling, 60W program power handling
- 87dB ±2dB (2.83V/M/W) sensitivity, 35Hz ±7Hz free air resonance
- f0 to 5000Hz frequency range, 6.3ohm DC resistance
- 86.2dB sound pressure level, 0.81m/H voice coil inductance
Technical Specifications
Driver Type
Woofer
Impedance
8ohm
Power Rating Nom
30W
Sound Pressure Level (SPL)
87dB
External Diameter - Imperial
7.1"
External Width - Imperial
-
Frequency Range
0Hz to 5kHz
Temperature Grade
-
Product Range
-
Power Rating Max
60W
External Depth - Metric
81mm
External Depth - Imperial
3.18"
External Diameter - Metric
180.5mm
External Width - Metric
-
Resonant Frequency
35Hz
Speaker Shape
Round
Product Dimensions
-
Frequency Response Min
-
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate