NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Transducers
                                                                                                  4. Acoustic Components
                                                                                                  5. Speakers & Receivers
                                                                                                  Print Page

                                                                                                  SD72

                                                                                                  8" 70V Dual Cone Loudspeaker

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATLAS SOUND SD72
                                                                                                  ATLAS SOUND SD72
                                                                                                  ATLAS SOUND SD72
                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSD72
                                                                                                  Newark Part No.46T0044
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$40.700
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $40.70
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerATLAS SOUND
                                                                                                  Manufacturer Part NoSD72
                                                                                                  Newark Part No.46T0044
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Transducer FunctionSpeaker
                                                                                                  Power Rating RMS15W
                                                                                                  Driver TypeGeneral Purpose
                                                                                                  External Diameter - Metric203mm
                                                                                                  Impedance-
                                                                                                  Sensitivity (dB)97dB
                                                                                                  Power Rating Nom5W
                                                                                                  Resonant Frequency-
                                                                                                  Sound Pressure Level (SPL)97dB
                                                                                                  Speaker ShapeRound
                                                                                                  External Diameter - Imperial7.992"
                                                                                                  Frequency Response Min50Hz
                                                                                                  Frequency Response Max18kHz
                                                                                                  Speaker MountingPanel Mount
                                                                                                  Product Range-
                                                                                                  External Depth - Metric73mm
                                                                                                  External Depth - Imperial2.874"
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  8" Dual Cone Ceiling Speaker (less baffle) The SD72 is a dual cone speaker with a 10oz. ceramic magnet, and is perfect for new system installation, or as a replacement for existing damaged or aged speakers. It includes a curvilinear, treated paper cone for lower harmonic distortion. It is also equipped with a full 1" diameter copper voice coil with a black anodized aluminum former for better power dissipation. Package includes factory installed 25/70.7V line matching transformer. It mounts a wide variety of Atlas Sound round and square baffles and enclosures to meet functional and aesthetic application requirements.

                                                                                                  • Power capacity: 15W program
                                                                                                  • Frequency response: 50Hz ~ 18KHz
                                                                                                  • Sensitivity: 97dB (W
                                                                                                  • Magnet weight: 10 oz.
                                                                                                  • Transformer: 25V
                                                                                                  • Transformer taps: 0.25W, 0.5W, 1W, 2W and 5W

                                                                                                  Technical Specifications

                                                                                                  Transducer Function

                                                                                                  Speaker

                                                                                                  Driver Type

                                                                                                  General Purpose

                                                                                                  Impedance

                                                                                                  -

                                                                                                  Power Rating Nom

                                                                                                  5W

                                                                                                  Sound Pressure Level (SPL)

                                                                                                  97dB

                                                                                                  External Diameter - Imperial

                                                                                                  7.992"

                                                                                                  Frequency Response Max

                                                                                                  18kHz

                                                                                                  Product Range

                                                                                                  -

                                                                                                  External Depth - Imperial

                                                                                                  2.874"

                                                                                                  Power Rating RMS

                                                                                                  15W

                                                                                                  External Diameter - Metric

                                                                                                  203mm

                                                                                                  Sensitivity (dB)

                                                                                                  97dB

                                                                                                  Resonant Frequency

                                                                                                  -

                                                                                                  Speaker Shape

                                                                                                  Round

                                                                                                  Frequency Response Min

                                                                                                  50Hz

                                                                                                  Speaker Mounting

                                                                                                  Panel Mount

                                                                                                  External Depth - Metric

                                                                                                  73mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.