Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISATON
Manufacturer Part NoK 50 FL 8 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6192
Product RangeK 50 FL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.820 |
| 25+ | $7.900 |
| 100+ | $6.990 |
| 250+ | $6.460 |
| 500+ | $6.350 |
| 1000+ | $6.240 |
| 2500+ | $6.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISATON
Manufacturer Part NoK 50 FL 8 OHMCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.78AK6192
Product RangeK 50 FL Series
Driver TypeMiniature
Impedance8ohm
External Diameter - Metric50mm
Power Rating Nom1W
External Width - Metric-mm
Resonant Frequency340Hz
Sound Pressure Level (SPL)80dB
Speaker ShapeRound
External Diameter - Imperial1.969"
External Width - Imperial-"
Frequency Response Min150Hz
Frequency Response Max20kHz
Product RangeK 50 FL Series
Speaker MountingBare Mount
Speaker MountingBare Mount
Power Rating Max2W
External Length - Metric-mm
External Depth - Metric7mm
External Length - Imperial-"
External Depth - Imperial0.276"
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
50mm
External Width - Metric
-mm
Sound Pressure Level (SPL)
80dB
External Diameter - Imperial
1.969"
Frequency Response Min
150Hz
Product Range
K 50 FL Series
Speaker Mounting
Bare Mount
External Length - Metric
-mm
External Length - Imperial
-"
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Power Rating Nom
1W
Resonant Frequency
340Hz
Speaker Shape
Round
External Width - Imperial
-"
Frequency Response Max
20kHz
Speaker Mounting
Bare Mount
Power Rating Max
2W
External Depth - Metric
7mm
External Depth - Imperial
0.276"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate