839 Product Results Found for " "
Find a huge range of Piezo Buzzers at Newark Electronics. We stock a large selection of Piezo Buzzers, including new and most popular products from the world's top manufacturers including: Mallory, Kingstate, PUI Audio, Multicomp Pro & Same Sky
View
Buyer
Engineer
Manufacturer
Transducer Function
Tones
Supply Voltage Min
External Diameter - Metric
Sound Pressure Level (SPL)
Resonant Frequency
Beam Angle
Supply Voltage Max
Current Rating
Switching Frequency
Transducer Mounting
Operating Current Max
Drive Circuit
External Diameter
Sensitivity (dB)
Sound Level Distance
Capacitance
Lead Wire
External Diameter - Imperial
IP Rating
Housing Material
Frequency Response Min
Frequency Response Max
Operating Voltage Range
Speaker Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Power Rating Max
External Depth - Metric
External Depth - Imperial
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.160 10+ $1.060 25+ $1.000 50+ $0.948 100+ $0.890 More Pricing... | Buzzer | Low Frequency | 70dB | 2kHz | 3V | Through Hole | - | External | - | - | - | - | - | - | 0V to 30V | -10°C | 70°C | PS Series | ||||||
MULTICOMP PRO | Each | 1+ $1.140 10+ $1.010 100+ $0.781 500+ $0.632 1000+ $0.542 More Pricing... | Buzzer | - | 80dB | 4.5kHz | 30V | Through Hole | 2mA | - | 100mm | 0.01µF | - | - | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | - | |||||
Each | 1+ $0.931 10+ $0.825 100+ $0.639 500+ $0.517 1000+ $0.443 More Pricing... | Buzzer | Buzzer | 80dB | 4kHz | 30V | Through Hole | 4mA | - | 100mm | 9500pF | - | - | - | PC (Polycarbonate) | 3V p-p to 30V p-p | -20°C | 80°C | Multicomp Pro Transducer | ||||||
MULTICOMP PRO | Each | 1+ $4.500 50+ $4.090 100+ $3.770 250+ $3.540 500+ $3.330 | Buzzer | - | 90dB | 4.3kHz | 30V | Wire Leads | 5mA | External | 100mm | - | 32AWG | - | - | Brass | 1V p-p to 30V p-p | -20°C | 60°C | MP Piezo ABT | |||||
Each | 1+ $2.300 10+ $1.610 25+ $1.470 50+ $1.370 100+ $1.280 More Pricing... | Buzzer | Continuous | 90dB | 3.8kHz | 30V | - | 5mA | - | 100mm | 0.025µF | - | - | - | - | - | - | - | PT Series | ||||||
64F283 | Each | 1+ $36.370 | Alarm | Continuous | 75dBA | 1.9kHz | 28V | Panel Mount | 15mA | Internal | 609.6mm | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | |||||
08C2410 | Each | 1+ $124.570 5+ $113.510 10+ $102.430 25+ $93.160 | Alarm | Continuous | 75dBA | 1.9kHz | 28V | - | 20mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | |||||
Each | 1+ $48.680 5+ $46.320 10+ $43.970 25+ $39.520 50+ $36.120 More Pricing... | Alarm | Continuous | 72dBA | 1.9kHz | 250V | - | 16mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | ||||||
Each | 1+ $46.330 5+ $42.790 10+ $39.230 25+ $35.700 50+ $33.260 More Pricing... | Alarm | Continuous | 80dB | 2.9kHz | 250V | Panel Mount | 18mA | Internal | 609.6mm | - | - | - | - | Nylon | 60V to 250V | -30°C | 65°C | SC Series | ||||||
Each | 1+ $57.820 5+ $54.580 10+ $51.320 25+ $48.500 50+ $38.870 More Pricing... | Alarm | Slow Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | ||||||
MULTICOMP PRO | Each | 1+ $4.140 50+ $3.760 100+ $3.470 250+ $3.250 500+ $3.070 | Audio Indicator | Continuous | 80dB | 4.5kHz | 30V | Panel Mount | 3mA | Internal | 300mm | - | 26AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 30VDC | -20°C | 60°C | Multicomp Pro Piezo Indicator | |||||
MULTICOMP PRO | Each | 1+ $4.740 10+ $4.230 100+ $3.350 500+ $2.760 1000+ $2.410 More Pricing... | Buzzer | Continuous | 88dB | 3.5kHz | 30V | Panel Mount | 3mA | External | 100mm | 0.02µF | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 1V p-p to 30V p-p | -20°C | 60°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ $14.760 10+ $14.110 25+ $13.260 50+ $11.820 100+ $11.100 More Pricing... | Audio Indicator | Continuous, Fast Pulse | 95dBA | 3.5kHz | 24V | - | 15mA | - | 30cm | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $45.980 5+ $43.350 10+ $40.200 25+ $37.310 50+ $36.520 More Pricing... | Alarm | Continuous | 95dBA | 2.9kHz | 48V | - | 26mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | ||||||
MULTICOMP PRO | Each | 1+ $2.630 10+ $2.340 100+ $1.830 500+ $1.500 1000+ $1.300 More Pricing... | Buzzer | Continuous | 80dB | 4kHz | 20V | Through Hole | 1mA | External | 100mm | 0.013µF | - | - | - | - | 1V p-p to 20V p-p | -20°C | 70°C | Multicomp Pro Piezo Transducers | |||||
Each | 1+ $10.310 10+ $9.010 25+ $8.170 50+ $8.040 100+ $7.900 More Pricing... | Alarm | Fast Pulse | 96dBA | 3.7kHz | 16V | - | 12mA | - | 609.6mm | - | - | - | - | - | - | - | - | MSR Series | ||||||
08C2399 | Each | 1+ $91.940 5+ $88.020 10+ $79.050 25+ $76.250 50+ $75.130 More Pricing... | Alarm | Continuous | 85dBA | 2.9kHz | 120V | - | 18mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | |||||
MALLORY | Each | 1+ $3.770 10+ $3.560 25+ $3.400 50+ $3.250 100+ $3.090 More Pricing... | Buzzer | - | 88dB | 3.5kHz | 28V | - | 10mA | - | 300mm | - | - | - | - | - | - | - | - | PT Series | |||||
Each | 1+ $48.600 5+ $43.960 10+ $39.320 25+ $35.730 50+ $33.290 More Pricing... | Alarm | Chime | 78dBA | 2.9kHz | 16V | - | 16mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | ||||||
Each | 50+ $60.500 100+ $57.020 | Alarm | Fast Pulse | 80dB | 2.9kHz | 48V | - | 21mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | ||||||
87F675 | Each | 1+ $73.500 5+ $68.100 10+ $62.700 25+ $57.650 50+ $57.450 | Alarm | Fast Pulse | 95dBA | 2.9kHz | 28V | Panel Mount | 30mA | Internal | 609.6mm | - | - | - | - | Nylon | 6V to 28V | -30°C | 65°C | SC Series | |||||
MULTICOMP PRO | Each | 1+ $3.940 50+ $3.580 100+ $3.300 250+ $3.100 500+ $2.920 | Buzzer | - | 96dBA | 2.8kHz | 20V | Panel Mount | 10mA | Internal | 300mm | - | 28AWG | - | - | ABS (Acrylonitrile Butadiene Styrene) | 3VDC to 20VDC | -20°C | 60°C | MP Piezo ABI | |||||
99B1694 | Each | 1+ $88.670 5+ $83.610 10+ $77.530 25+ $71.950 50+ $70.430 More Pricing... | Alarm | Chime | 86dBA | 2.9kHz | 28V | Panel | 16mA | Internal | 609.6mm | - | - | - | - | Nylon 66 (Polyamide 66) | 6VDC to 28VDC | -30°C | 65°C | SC Series | |||||
Each | 1+ $9.300 10+ $8.830 25+ $7.650 50+ $7.100 100+ $6.250 More Pricing... | Alarm | Continuous | 86dBA | 3.5kHz | 16V | - | 14mA | - | 609.6mm | - | - | - | - | - | - | - | - | MSR Series | ||||||
Each | 1+ $25.180 5+ $23.180 10+ $21.170 25+ $19.200 50+ $17.870 More Pricing... | Alarm | Continuous | 75dBA | 2.9kHz | 5V | - | 16mA | - | 609.6mm | - | - | - | - | - | - | - | - | SC Series | ||||||