Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648ANRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K6526
Product RangeSC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.680 |
| 5+ | $44.870 |
| 10+ | $39.050 |
| 25+ | $35.610 |
| 50+ | $34.110 |
| 100+ | $32.830 |
| 250+ | $32.170 |
Price for:Each
Minimum: 1
Multiple: 1
$50.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY SONALERT
Manufacturer Part NoSC648ANRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82K6526
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min10V
TonesContinuous
Sound Pressure Level (SPL)95dBA
Supply Voltage Max48V
Resonant Frequency2.9kHz
Operating Current Max26mA
Sound Level Distance609.6mm
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC648ANR is a Piezo Transducer made of 6/6 nylon housing. It features loud sound level category and continuous mode of operation. The knurled nut is used to attach part to panel and maximum recommended torque is 10 in-lbs.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Continuous
Supply Voltage Max
48V
Operating Current Max
26mA
Product Range
SC Series
Supply Voltage Min
10V
Sound Pressure Level (SPL)
95dBA
Resonant Frequency
2.9kHz
Sound Level Distance
609.6mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for SC648ANR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
