Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $88.670 |
| 5+ | $83.610 |
| 10+ | $77.530 |
| 25+ | $71.950 |
| 50+ | $70.430 |
| 100+ | $66.380 |
Price for:Each
Minimum: 1
Multiple: 1
$88.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSC628CPN
Newark Part No.99B1694
Product RangeSC Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min6V
TonesChime
Sound Pressure Level (SPL)86dBA
Supply Voltage Max28V
Resonant Frequency2.9kHz
Transducer MountingPanel
Operating Current Max16mA
Drive CircuitInternal
Sound Level Distance609.6mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon 66 (Polyamide 66)
Operating Voltage Range6VDC to 28VDC
Operating Temperature Min-30°C
Operating Temperature Max65°C
Product RangeSC Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SC628CPN is a Piezo Transducer made of 6/6 nylon housing. It features loud sound level category and chime mode of operation. It supports panel mounting.
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Alarm
Tones
Chime
Supply Voltage Max
28V
Transducer Mounting
Panel
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 28VDC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
6V
Sound Pressure Level (SPL)
86dBA
Resonant Frequency
2.9kHz
Operating Current Max
16mA
Sound Level Distance
609.6mm
Lead Wire
-
Housing Material
Nylon 66 (Polyamide 66)
Operating Temperature Min
-30°C
Product Range
SC Series
Technical Docs (1)
Alternatives for SC628CPN
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate