520 Product Results Found for "en"
Find a huge range of Sensors at Newark Electronics, including More Sensors, Motion Sensors & Position Sensors, Temperature Sensors & Transducers, Force & Strain Measurement, Pressure Sensors, Transducers. We stock a wide range of Sensors from the world's top manufacturers including: Pepperl+fuchs, Pepperl+fuchs Pa, Bourns, Turck & TT Electronics / Bi Technologies
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Sensors
(520)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $77.890 5+ $67.560 10+ $62.590 25+ $58.620 50+ $54.830 More Pricing... | Optical | Incremental | 256PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ $47.060 5+ $41.770 10+ $37.840 25+ $36.460 50+ $35.100 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ $3.150 10+ $1.860 25+ $1.800 50+ $1.760 100+ $1.720 More Pricing... | Mechanical | Incremental | 20PPR | 20 Detents | Horizontal | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 Series | 100rpm | 30000 | 2Channels | Knurled End | 20mm | 6mm | - | - | - | - | - | Solder Pin | |||||
Each | 1+ $20.450 | Optical | Incremental | - | 24 Detents | Vertical | With Push Switch | Binary Code | Panel Mount | ENC Series | - | 300000 | 2Channels | Flatted End | 17mm | 6mm | - | 5V | -40°C | 90°C | - | 6 Pin Connector | ||||||
38K1322 RoHS | Each | 1+ $57.310 5+ $48.990 10+ $45.890 25+ $42.900 50+ $40.380 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | - | 10000000 | 2Channels | Flatted End | 22.22mm | 3.18mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | |||||
12M9796 RoHS | Each | 1+ $23.430 5+ $22.360 10+ $20.880 25+ $19.240 50+ $16.940 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -50°C | 110°C | - | - | |||||
12M9795 RoHS | Each | 1+ $23.430 5+ $22.360 10+ $20.880 25+ $19.240 50+ $16.940 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | -50°C | 110°C | - | - | |||||
Each | 1+ $45.620 5+ $41.730 10+ $38.600 25+ $37.490 50+ $34.480 More Pricing... | Optical | Incremental | 64PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 10000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ $69.350 5+ $59.530 10+ $53.910 25+ $50.750 50+ $47.380 More Pricing... | Optical | Incremental | 128PPR | 0 Detents | Vertical | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN Series | 3000rpm | 200000000 | 2Channels | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | ||||||
Each | 1+ $667.730 5+ $647.580 10+ $619.830 25+ $592.000 50+ $520.090 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $681.540 5+ $660.980 10+ $632.650 25+ $604.240 50+ $530.840 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $690.750 5+ $669.910 10+ $641.200 25+ $612.410 50+ $538.020 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.320 | Mechanical | Absolute | 24PPR | 16 Detents | Horizontal | Without Push Switch | - | Through Hole | EN18AB Series | - | 30000 | - | No Shaft | 26.8mm | - | - | 12VDC | -20°C | 85°C | IP67 | Solder Pin | |||||
28AK9164 RoHS | TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.250 10+ $2.540 25+ $2.440 50+ $2.340 100+ $2.110 More Pricing... | Mechanical | Absolute | 12PPR | 12 Detents | Horizontal | Without Push Switch | - | Through Hole | EN16AB Series | - | 30000 | - | D Type Flatted End | 23mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
28AK9165 RoHS | TT ELECTRONICS / BI TECHNOLOGIES | Each (Supplied on Cut Tape) Cut Tape | 1+ $3.080 10+ $2.380 25+ $2.300 50+ $2.220 100+ $1.990 More Pricing... | Mechanical | Absolute | 16PPR | 16 Detents | Vertical | Without Push Switch | - | Through Hole | EN16AB Series | - | 30000 | - | D Type Flatted End | 20mm | 16mm | - | 12VDC | -10°C | 70°C | IP51 | Solder Pin | ||||
Each | 1+ $776.710 5+ $753.280 10+ $721.000 25+ $688.620 50+ $604.980 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $690.750 5+ $669.910 10+ $641.200 25+ $612.410 50+ $538.020 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $667.730 5+ $647.580 10+ $619.830 25+ $592.000 50+ $520.090 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $762.890 5+ $739.880 10+ $708.170 25+ $676.370 50+ $594.210 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $762.890 5+ $739.880 10+ $708.170 25+ $676.370 50+ $594.210 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $785.920 5+ $762.210 10+ $729.540 25+ $696.780 50+ $612.140 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 10mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $785.920 5+ $762.210 10+ $729.540 25+ $696.780 50+ $612.140 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | - | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
Each | 1+ $799.740 5+ $775.610 10+ $742.370 25+ $709.040 50+ $622.910 | Mechanical | Absolute | - | 0 Detents | Horizontal | Without Push Switch | Digital | Flange Mount | - | 12000rpm | - | - | Hollow Shaft | - | 6mm | - | - | -40°C | 85°C | IP65 | M12 Connector | ||||||
08R9242 | OMRON INDUSTRIAL AUTOMATION | Each | Pricing is unavailable. Please contact customer services. | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
08R9227 | OMRON INDUSTRIAL AUTOMATION | Each | 1+ $50.500 5+ $47.050 10+ $44.010 25+ $40.970 50+ $38.730 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||